Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No1326
Newark Part No.89W0331
Product RangeCases and Enclosures
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1326
Newark Part No.89W0331
Product RangeCases and Enclosures
Technical Datasheet
Accessory TypePi Case Enclosure
For Use WithRaspberry Pi Model A or B
Product RangeCases and Enclosures
SVHCTo Be Advised
Product Overview
The 1326 is an enclosure for Raspberry Pi Model A or B. This Adafruit Pi case can be used very easily and works with Raspberry Pi Model A, Model B rev 1 and Model B rev 2. Snap the Pi into case bottom for a secure press fit. If user wants to poke around, can leave the top cover off. If user wants to protect Pi, fit the cover on. It will fit securely so user can put the Raspberry Pi into book bag without worry. There is a slot for GPIO ribbon cable so user can connect Pi cobbler while cover is still on and remove it easily as well by popping top off.
- Weight of 46.62g
- Dimensions of 68.4mm x 102.29mm x 24.18mm (2.69inch x 4inch x 0.95inch)
Notes
This enclosure is not compatible with the Raspberry Pi Model B+ board.
Technical Specifications
Accessory Type
Pi Case Enclosure
Product Range
Cases and Enclosures
For Use With
Raspberry Pi Model A or B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate