Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0748
Newark Part No.71AJ7887
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypePower Supply
Output Voltage8VDC
For Use WithRaspberry Pi Build HAT Board
Output Current6A
Plug TypeEU, India
Product Range-
Product Overview
Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 2-pin plug connector for EU use.
- Officially licensed power supply with Raspberry Pi logo & branding
- 110-240V AC Input
- 8V DC, 6A Output
- 1.5m Cable length, 16AWG
- Short-circuit, overcurrent and overvoltage protection
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
8VDC
Output Current
6A
Product Range
-
Accessory Type
Power Supply
For Use With
Raspberry Pi Build HAT Board
Plug Type
EU, India
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate