New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Screens & Displays
                      Print Page

                      912

                      Development Kit Accessory, TFT Display, 2.5", NTSC/PAL Driver, Television

                      ADAFRUIT 912
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No912
                      Newark Part No.42X4649
                      Product RangeDisplays
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$62.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $62.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No912
                      Newark Part No.42X4649
                      Product RangeDisplays
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDisplay and Driver
                      For Use With-
                      Product RangeDisplays
                      SVHCTo Be Advised

                      Product Overview

                      Yes, this is an adorable miniature television! The visible display measures only 2. 5" diagonal, the TFT comes with a NTSC/PAL driver board. The display is very easy to use - simply connect 4. 5-15VDC to the red and black wires, then connect a composite video source to the yellow and black wire. Voila, a television display! There\'s a little button to adjust the LED backlight brightness (5 levels) - there is no other adjustment available but we found that the color and contrast look great right out of the box. To demonstrate it, photos were taken with the display connected to a Raspberry Pi, but it will also work connected to any analog composite-video output such as a YBox or Propeller w/Video out. It will not work with a device that only outputs VGA, HDMI or any other digital video signal. Please note, these miniature displays are very delicate and require care to avoid ripping the delicate flex connector. These are best used by electronics geeks who have experience and are comfortable working with delicate electronic components. WE CANNOT REPLACE DAMAGED DISPLAYS if you are not careful and rip the flex connector!

                      • Power with 4. 5-15VDC only into onboard buck converter
                      • 80mA power draw at 12V, 180mA at 5V
                      • Control board measures 51mm x 44mm
                      • Four 2. 2mm drill holes on a 46mm x 39mm square
                      • Visible display dimensions: 50. 4mm horizontal x 37. 8mm vertical
                      • Resolution: 320 RGB wide x 240 high
                      • Dot pitch: 0. 0525mm wide x 0. 1575mm high
                      • Display metal case dimensions: 60. 73 x 45. 07 x 2. 54 mm

                      Technical Specifications

                      Accessory Type

                      Display and Driver

                      Product Range

                      Displays

                      For Use With

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate