New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. Connectorized RF & Wireless Modules
                                                                                                  4. RF Isolator Modules
                                                                                                  Print Page

                                                                                                  FMIR1050

                                                                                                  RF Isolator, SMA Jack to Jack, 10 W, Clockwise, 18 GHz to 26.5 GHz, 1.5 dB Insertion Loss Max

                                                                                                  FAIRVIEW MICROWAVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FAIRVIEW MICROWAVE FMIR1050
                                                                                                  ManufacturerFAIRVIEW MICROWAVE
                                                                                                  Manufacturer Part NoFMIR1050
                                                                                                  Newark Part No.49AM5456
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,481.650
                                                                                                  2+$1,395.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,481.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FAIRVIEW MICROWAVE
                                                                                                  ManufacturerFAIRVIEW MICROWAVE
                                                                                                  Manufacturer Part NoFMIR1050
                                                                                                  Newark Part No.49AM5456
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min18GHz
                                                                                                  Frequency Max26.5GHz
                                                                                                  DirectionClockwise
                                                                                                  Insertion Loss Max1.5dB
                                                                                                  Isolation Min15dB
                                                                                                  Return Loss-
                                                                                                  Average Power Max10W
                                                                                                  RF Isolator Dimension24 mm x 9 mm
                                                                                                  RF Isolator Package StyleModule
                                                                                                  RF Isolator Input ConnectorSMA Jack to SMA Jack
                                                                                                  Frequency BandSHF
                                                                                                  VSWR1.5:1
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  18GHz

                                                                                                  Direction

                                                                                                  Clockwise

                                                                                                  Isolation Min

                                                                                                  15dB

                                                                                                  Average Power Max

                                                                                                  10W

                                                                                                  RF Isolator Package Style

                                                                                                  Module

                                                                                                  Frequency Band

                                                                                                  SHF

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  26.5GHz

                                                                                                  Insertion Loss Max

                                                                                                  1.5dB

                                                                                                  Return Loss

                                                                                                  -

                                                                                                  RF Isolator Dimension

                                                                                                  24 mm x 9 mm

                                                                                                  RF Isolator Input Connector

                                                                                                  SMA Jack to SMA Jack

                                                                                                  VSWR

                                                                                                  1.5:1

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate