Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,961.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5,961.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMIR1052
Newark Part No.49AM5458
Technical Datasheet
Frequency Min45GHz
Frequency Max50GHz
DirectionClockwise
Insertion Loss Max1.3dB
Isolation Min12dB
Return Loss-
Average Power Max20W
RF Isolator Dimension37 mm x 20 mm
RF Isolator Package StyleModule
RF Isolator Input Connector2.4mm Jack to 2.4mm Jack
Frequency BandEHF
VSWR1.8:1
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
45GHz
Direction
Clockwise
Isolation Min
12dB
Average Power Max
20W
RF Isolator Package Style
Module
Frequency Band
EHF
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
50GHz
Insertion Loss Max
1.3dB
Return Loss
-
RF Isolator Dimension
37 mm x 20 mm
RF Isolator Input Connector
2.4mm Jack to 2.4mm Jack
VSWR
1.8:1
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate