Coaxial Cable:

814 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R4557

RoHS

Spool of 50
1+
$169.990
5+
$158.300
10+
$148.400
RG179
-
Copper
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
164ft
50m
-
58M9381

RoHS

Each
1+
$556.270
5+
$518.000
10+
$485.630
RG58C
-
Copper
4.95mm
50ohm
Black
-
19 x 0.18mm
-
328ft
100m
-
62M3108

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
RG59
0.27mm²
Copper Coated Steel
6.096mm
75ohm
Black
PVC
Solid
-
-
-
23AWG
73T9499

RoHS

Each
1+
$19.730
50+
$16.490
100+
$15.490
250+
$14.240
500+
$13.490
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
-
3.3ft
1m
-
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$831.750
5+
$799.590
10+
$772.020
RG179
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
100ft
30.48m
30AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$235.400
5+
$226.300
10+
$218.500
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
87K1862

RoHS

Spool of 500
1+
$850.630
5+
$817.730
10+
$789.540
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
87K7406

RoHS

Spool of 100
1+
$674.920
5+
$648.810
10+
$626.440
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
10AWG
03F2133

RoHS

Spool of 100
1+
$308.220
5+
$296.300
10+
$286.080
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
03F2137

RoHS

Spool of 500
1+
$1,732.650
5+
$1,665.640
10+
$1,608.210
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$936.140
5+
$899.930
10+
$868.910
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.44mm
50ohm
Brown
FEP
7 x 34AWG
-
100ft
30.48m
26AWG
43W6201
Box of 500
1+
$62.480
RG6
0.82mm²
Copper Coated Steel
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
99F6456

RoHS

Spool of 100
1+
$2,124.920
5+
$2,042.750
10+
$1,972.320
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
2.159mm
50ohm
-
Unjacketed
Solid
-
100ft
30.48m
24AWG
87K1552

RoHS

Spool of 1000
1+
$1,638.870
5+
$1,575.490
10+
$1,521.160
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
1000ft
304.8m
26AWG
87K6276

RoHS

Date/Lot Code

Spool of 100
1+
$490.480
5+
$471.510
10+
$455.260
RG178B
-
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
50ohm
White
FEP
7 x 38AWG
-
100ft
30.48m
30AWG
02F5771

RoHS

Spool of 100
1+
$739.360
5+
$710.770
10+
$686.260
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
White
FEP
7 x 34AWG
-
100ft
30.48m
26AWG
03F2136

RoHS

Spool of 100
1+
$462.220
5+
$444.350
10+
$429.030
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
15B3157

RoHS

Spool of 1000
1+
$1,806.560
5+
$1,736.700
10+
$1,676.820
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
02F4120

RoHS

Spool of 500
1+
$819.400
5+
$787.700
10+
$760.540
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
500ft
152.4m
26AWG
02F9846

RoHS

Date/Lot Code

Spool of 100
1+
$212.130
3+
$195.380
5+
$187.420
10+
$175.450
25+
$162.690
More Pricing...
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
74R4857

RoHS

Spool of 500
1+
$87.170
10+
$84.090
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
87K6239

RoHS

Spool of 1000
1+
$1,913.020
5+
$1,839.040
10+
$1,775.630
RG58A
-
Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
87K6352

RoHS

Spool of 1000
1+
$442.800
5+
$425.680
10+
$411.000
RG6
-
Copper Coated Steel
6.858mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
87K1570

RoHS

Spool of 500
1+
$1,286.940
5+
$1,237.160
10+
$1,194.500
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
04X6004

RoHS

1 Meter
1+
$22.670
10+
$21.910
25+
$21.160
50+
$19.640
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.5mm
50ohm
Black
LSZH
7 x 0.1mm
-
-
-
-
1-25 of 814 items
of 33 page(s)