Coaxial Cable:

805 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12AJ8074

RoHS

Date/Lot Code

Spool of 100
1+
$856.720
Total:$856.72
Min: 1 / Mult: 1
-
-
Copper
1.78mm
50ohm
Red
FEP
7 x 38AWG
-
100ft
30.5m
30AWG
12AJ7887

RoHS

Date/Lot Code

Spool of 100
1+
$1,137.890
Total:$1,137.89
Min: 1 / Mult: 1
-
-
Copper
2.54mm
50ohm
Blue
FEP
7 x 34AWG
-
100ft
30.5m
26AWG
03F1338

RoHS

Spool of 500
1+
$18,744.720
5+
$18,019.780
10+
$17,398.410
Total:$18,744.72
Min: 1 / Mult: 1
RG214
-
Copper
10.8mm
50ohm
Black
PVC
7 x 21AWG
-
500ft
152.4m
13AWG
03F1352

RoHS

Spool of 1000
1+
$12,232.060
5+
$11,759.000
10+
$11,353.520
Total:$12,232.06
Min: 1 / Mult: 1
RG223
-
Silver Plated Copper
5.39mm
50ohm
Black
PVC
Solid
-
1000ft
304.8m
19AWG
03F7178

RoHS

Spool of 1000
1+
$22,195.020
5+
$21,336.660
10+
$20,600.920
Total:$22,195.02
Min: 1 / Mult: 1
RG142
-
Steel
4.953mm
50ohm
Brown
FEP
Solid
-
1000ft
304.8m
19AWG
29M7216

RoHS

Spool of 1000
1+
$942.220
5+
$905.770
10+
$874.540
Total:$942.22
Min: 1 / Mult: 1
RG11
-
Steel
10.16mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
14AWG
04F4525

RoHS

Spool of 1000
1+
$1,771.710
5+
$1,703.180
10+
$1,644.460
Total:$1,771.71
Min: 1 / Mult: 1
RG59
-
Copper
5.918mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
74R4851

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6U
0.82mm²
Copper Coated Steel
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
43W6203
Box of 500
1+
$62.480
Total:$62.48
Min: 1 / Mult: 1
RG6
0.82mm²
Copper Coated Steel
6.9mm
75ohm
White
PVC
-
-
500ft
152.4m
18AWG
03F1337

RoHS

Spool of 1000
1+
$7,872.000
5+
$7,567.570
10+
$7,306.620
Total:$7,872.00
Min: 1 / Mult: 1
RG213
-
Copper
10.29mm
50ohm
Black
PVC
7 x 21AWG
-
1000ft
304.8m
13AWG
04F3225

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
-
Steel
5.944mm
75ohm
Black
FEP
Solid
-
1000ft
304.8m
18AWG
06H1062

RoHS

Spool of 100
1+
$244.340
3+
$233.650
5+
$224.310
10+
$214.950
25+
$201.610
More Pricing...
Total:$244.34
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
100ft
30.5m
21AWG
02F4203

RoHS

Spool of 500
1+
$962.590
5+
$925.370
10+
$893.450
Total:$962.59
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
83F6761

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
3.226mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
24AWG
87K1869

RoHS

Spool of 1000
1+
$3,600.010
5+
$3,460.780
10+
$3,341.450
Total:$3,600.01
Min: 1 / Mult: 1
RG11
-
Copper
10.287mm
75ohm
Black
PVC
Solid
-
1000ft
305m
14AWG
02F4187

RoHS

Spool of 1000
1+
$1,403.380
5+
$1,349.110
10+
$1,302.590
Total:$1,403.38
Min: 1 / Mult: 1
RG59
-
Steel
6.1mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
23AWG
87K6238

RoHS

Spool of 1000
1+
$1,398.340
Total:$1,398.34
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
52ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
15B3155

RoHS

Spool of 2000
1+
$14,447.820
5+
$13,889.060
10+
$13,410.130
Total:$14,447.82
Min: 1 / Mult: 1
RG11
-
Copper
12.065mm
75ohm
Black
PE
Solid
-
2000ft
609.6m
14AWG
04F6727

RoHS

Spool of 1000
1+
$2,177.520
5+
$2,093.300
10+
$2,021.120
Total:$2,177.52
Min: 1 / Mult: 1
RG6
-
Copper
6.96mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
87K1173

RoHS

Spool of 500
1+
$847.490
5+
$814.710
10+
$786.620
Total:$847.49
Min: 1 / Mult: 1
RG59
-
Copper
4.039mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
23AWG
02F4185

RoHS

Spool of 100
1+
$238.820
5+
$229.580
10+
$221.670
Total:$238.82
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
43W6204
Spool of 1000
1+
$170.900
Total:$170.90
Min: 1 / Mult: 1
RG6
0.82mm²
Copper Coated Steel
6.9mm
75ohm
White
PE
Solid
-
1000ft
305m
18AWG
03F2937

RoHS

Spool of 500
1+
$1,671.950
5+
$1,607.290
10+
$1,551.870
Total:$1,671.95
Min: 1 / Mult: 1
RG8X
-
Copper
6.15mm
50ohm
Black
PVC
19 x 29AWG
-
500ft
152.4m
16AWG
87K6203

RoHS

Spool of 500
1+
$885.860
5+
$851.600
10+
$822.230
Total:$885.86
Min: 1 / Mult: 1
RG59
-
Copper
5.918mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
20AWG
87K7166

RoHS

Spool of 1000
1+
$6,108.110
5+
$5,871.890
10+
$5,669.410
Total:$6,108.11
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
-
1000ft
304.8m
13AWG
251-275 of 805 items
of 33 page(s)