RG58A Coaxial Cable:

30 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6239

RoHS

Spool of 1000
1+
$1,913.10
5+
$1,839.11
10+
$1,775.70
Total:$1,913.10
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
1000ft
304.8m
20AWG
27M3042

RoHS

Spool of 1000
1+
$1,360.13
Total:$1,360.13
Min: 1 / Mult: 1
RG58A
0.48mm²
Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
1000ft
304.8m
20AWG
42AC1342

RoHS

Spool of 305
1+
$2,134.75
5+
$2,060.04
10+
$1,995.99
Total:$2,134.75
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.9mm
54ohm
Black
PVC
19 x 32AWG
1000ft
305m
20AWG
02F4202

RoHS

Spool of 100
1+
$295.30
5+
$283.88
10+
$274.10
Total:$295.30
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
100ft
30.5m
20AWG
98F603

RoHS

Spool of 1000
1+
$1,913.10
5+
$1,839.11
10+
$1,775.70
Total:$1,913.10
Min: 1 / Mult: 1
RG58A
-
Copper
4.88mm
50ohm
Black
PVC
19 x 33AWG
1000ft
304.8m
20AWG
02F4203

RoHS

Spool of 500
1+
$962.59
5+
$925.37
10+
$893.45
Total:$962.59
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
500ft
152.4m
20AWG
87K6238

RoHS

Spool of 1000
1+
$1,398.34
Total:$1,398.34
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
52ohm
Black
PVC
Solid
1000ft
304.8m
20AWG
06H1062

RoHS

Spool of 100
1+
$244.34
3+
$233.65
5+
$224.31
10+
$214.95
25+
$201.61
More Pricing...
Total:$244.34
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
100ft
30.5m
21AWG
02F4194

RoHS

Spool of 500
1+
$903.34
5+
$868.41
10+
$838.47
Total:$903.34
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
52ohm
Black
PVC
Solid
500ft
152.4m
20AWG
02F4193

RoHS

Spool of 100
1+
$263.33
5+
$253.14
10+
$244.41
Total:$526.66
Min: 2 / Mult: 2
RG58A
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
100ft
30.48m
20AWG
03F6796

RoHS

Spool of 1000
1+
$6,585.63
5+
$6,330.94
10+
$6,112.63
Total:$6,585.63
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.064mm
50ohm
Gray
Fluoropolymer
19 x 32AWG
1000ft
304.8m
20AWG
15B3842

RoHS

Spool of 500
1+
$1,687.55
5+
$1,622.29
10+
$1,566.34
Total:$1,687.55
Min: 1 / Mult: 1
RG58A
-
Copper
4.9mm
52ohm
Black
PVC
19 x 32AWG
500ft
152.4m
20AWG
03F6795

RoHS

Spool of 500
1+
$3,292.82
5+
$3,165.48
10+
$3,056.32
Total:$3,292.82
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.064mm
50ohm
Gray
PVDF
19 x 32AWG
500ft
152.4m
20AWG
04F8662

RoHS

Spool of 1000
1+
$5,615.24
5+
$5,398.08
10+
$5,211.95
Total:$5,615.24
Min: 1 / Mult: 1
RG58A
-
Copper
4.06mm
50ohm
Natural
LSPVC
19 x 32AWG
1000ft
304.8m
20AWG
87K1553

RoHS

Spool of 500
1+
$1,145.38
5+
$1,101.08
10+
$1,063.10
Total:$1,145.38
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.93mm
53.5ohm
Black
PVC
19 x 32AWG
500ft
152.4m
20AWG
15B3182

RoHS

Spool of 500
1+
$962.59
5+
$925.37
10+
$893.45
Total:$962.59
Min: 1 / Mult: 1
RG58A
-
Copper
4.88mm
50ohm
Black
PVC
19 x 33AWG
500ft
152.4m
20AWG
15B3963

RoHS

Spool of 2500
Pricing is unavailable. Please contact customer services.
RG58A
-
Tinned Copper
4.699mm
50ohm
Gray
PVC
19 x 32AWG
500ft
152m
20AWG
15B3645

RoHS

Spool of 2500
1+
$16,464.05
5+
$15,827.32
10+
$15,281.55
Total:$16,464.05
Min: 1 / Mult: 1
RG58A
-
Copper
4.06mm
50ohm
Gray
Fluoropolymer
19 x 32AWG
2500ft
762m
20AWG
28B8797

RoHS

Spool of 500
1+
$842.73
Total:$842.73
Min: 1 / Mult: 1
RG58A
0.48mm²
Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
500ft
152.4m
20AWG
06M4020

RoHS

Spool of 100
1+
$237.44
3+
$227.06
5+
$217.98
10+
$208.89
25+
$195.92
More Pricing...
Total:$237.44
Min: 1 / Mult: 1
RG58A
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
100ft
30.5m
21AWG
15B3841

RoHS

Spool of 1000
1+
$3,375.09
5+
$3,244.56
10+
$3,132.67
Total:$3,375.09
Min: 1 / Mult: 1
RG58A
-
Copper
4.9mm
52ohm
Black
PVC
19 x 32AWG
1000ft
304.8m
20AWG
15B3212

RoHS

Spool of 1000
1+
$5,615.24
5+
$5,398.08
10+
$5,211.95
Total:$5,615.24
Min: 1 / Mult: 1
RG58A
-
Copper
4.064mm
50ohm
Natural
LSPVC
19 x 32AWG
1000ft
305m
20AWG
03F6820

RoHS

Spool of 1000
1+
$3,757.51
5+
$3,612.18
10+
$3,487.63
Total:$3,757.51
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.7mm
50ohm
Gray
PVC
19 x 32AWG
1000ft
304.8m
20AWG
28B8799

RoHS

Spool of 328
10+
$499.47
25+
$465.72
50+
$458.98
Total:$7,991.52
Min: 16 / Mult: 1
RG58A
-
Tinned Copper
4.953mm
50ohm
Black
PVC
-
328ft
100m
20AWG
87K1554

RoHS

Spool of 1000
1+
$2,290.74
5+
$2,202.14
10+
$2,126.20
Total:$2,290.74
Min: 1 / Mult: 1
RG58A
-
Copper
4.928mm
53.5ohm
White
PVC
19 x 32AWG
1000ft
305m
20AWG
1-25 of 30 items
of 2 page(s)