0.32mm² Coaxial Cable:

17 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9831

RoHS

Spool of 100
1+
$227.55
3+
$209.59
5+
$201.03
10+
$188.20
25+
$174.52
More Pricing...
Total:$227.55
Min: 1 / Mult: 1
RG59
0.32mm²
Copper
6.15mm
75ohm
Black
PVC
Solid
100ft
30.48m
22AWG
92F6977

RoHS

Spool of 2000
1+
$2,726.11
Total:$8,178.33
Min: 3 / Mult: 1
RG62
0.32mm²
Copper
6.15mm
93ohm
Black
PVC
Solid
2000ft
609.6m
22AWG
92F6974

RoHS

Spool of 500
1+
$752.27
Total:$752.27
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
75ohm
Black
PVC
Solid
500ft
152.4m
22AWG
02F9838

RoHS

Spool of 100
1+
$229.23
3+
$219.21
5+
$210.44
10+
$201.67
25+
$189.14
More Pricing...
Total:$229.23
Min: 1 / Mult: 1
RG62A
0.32mm²
Copper
6.15mm
93ohm
Black
PVC
Solid
100ft
30.5m
22AWG
92F6975

RoHS

Spool of 1000
1+
$1,205.77
Total:$1,205.77
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
75ohm
Red
PVC
Solid
1000ft
304.8m
22AWG
98F7545

RoHS

Spool of 1000
1+
$1,205.77
Total:$6,028.85
Min: 5 / Mult: 1
RG59
0.32mm²
Copper
6.15mm
75ohm
Blue
PVC
Solid
1000ft
304.8m
22AWG
27M3047

RoHS

Spool of 500
1+
$867.39
Total:$1,734.78
Min: 2 / Mult: 1
RG59
0.32mm²
Copper
6.147mm
75ohm
Black
PVC
Solid
500ft
152.4m
22AWG
28B8811

RoHS

Spool of 1000
1+
$1,205.77
Total:$6,028.85
Min: 5 / Mult: 1
RG59
0.32mm²
Copper
6.15mm
75ohm
Green
PVC
Solid
1000ft
304.8m
22AWG
28B8866

RoHS

Spool of 1000
1+
$1,205.76
Total:$6,028.80
Min: 5 / Mult: 1
RG59
0.32mm²
Copper
6.15mm
75ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
92F6973

RoHS

Spool of 1000
1+
$1,205.77
Total:$1,205.77
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
75ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
28B8808

RoHS

Spool of 100
1+
$248.30
3+
$237.44
5+
$227.95
10+
$218.46
25+
$204.89
More Pricing...
Total:$248.30
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
73ohm
Black
PVC
Solid
100ft
30.5m
22AWG
28B8812

RoHS

Spool of 1000
1+
$1,205.77
Total:$6,028.85
Min: 5 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
75ohm
Gray
PVC
Solid
1000ft
304.8m
22AWG
85K9968

RoHS

Spool of 1000
1+
$1,205.76
Total:$1,205.76
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
75ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
88K1504

RoHS

Spool of 1000
1+
$1,205.77
Total:$1,205.77
Min: 1 / Mult: 1
RG59
0.32mm²
Tinned Copper
6.15mm
73ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
28M8272

RoHS

Spool of 100
10+
$340.90
Total:$3,409.00
Min: 10 / Mult: 1
RG59
0.32mm²
Copper
6.147mm
75ohm
Black
PVC
Solid
100ft
30.48m
22AWG
03F3310

RoHS

Spool of 1000
1+
$1,058.99
Total:$5,294.95
Min: 5 / Mult: 1
RG62A
0.32mm²
Copper
6.15mm
93ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
28B8810

RoHS

Spool of 328
10+
$462.15
25+
$394.99
50+
$368.12
Total:$7,394.40
Min: 16 / Mult: 1
RG59
0.32mm²
Copper
6.15mm
75ohm
Black
PVC
Solid
328ft
100m
22AWG
1-17 of 17 items
of 1 page(s)