Tinned Copper Coaxial Cable:

76 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M4037

RoHS

Spool of 100
1+
$213.90
25+
$200.04
50+
$185.54
100+
$181.58
250+
$174.98
Total:$213.90
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
328ft
100m
20AWG
03F2137

RoHS

Spool of 500
1+
$1,732.71
5+
$1,665.70
10+
$1,608.26
Total:$1,732.71
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
02F9846

RoHS

Spool of 100
1+
$208.55
3+
$192.07
5+
$184.23
10+
$172.48
25+
$159.94
More Pricing...
Total:$208.55
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
03F2136

RoHS

Spool of 100
1+
$462.23
5+
$444.36
10+
$429.03
Total:$462.23
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
87K1570

RoHS

Spool of 500
1+
$1,286.89
5+
$1,237.12
10+
$1,194.46
Total:$1,286.89
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
60R4559

RoHS

Spool of 100
1+
$315.95
5+
$304.90
10+
$295.42
Total:$315.95
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
328ft
100m
21AWG
02F9848

RoHS

Spool of 1000
1+
$878.91
Total:$878.91
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.59mm
50ohm
Black
PVC
7 x 34AWG
-
1000ft
304.8m
26AWG
84X8833

RoHS

Each
1+
$290.97
5+
$280.80
10+
$272.07
Total:$290.97
Min: 1 / Mult: 1
URM76
-
Tinned Copper
5mm
50ohm
Black
PVC
7 x 0.32mm
-
328ft
100m
-
51AH5985

RoHS

1 Meter
1+
$6.91
10+
$6.69
25+
$6.48
50+
$6.04
Total:$6.91
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
-
-
21AWG
42AC1342

RoHS

Spool of 305
1+
$2,134.75
5+
$2,060.04
10+
$1,995.99
Total:$2,134.75
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.9mm
54ohm
Black
PVC
19 x 32AWG
-
1000ft
305m
20AWG
02F4202

RoHS

Spool of 100
1+
$295.30
5+
$283.88
10+
$274.10
Total:$295.30
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
100ft
30.5m
20AWG
86AK3140
Spool of 1000
1+
$1,127.03
Total:$1,127.03
Min: 1 / Mult: 1
-
-
Tinned Copper
5.64mm
100ohm
Light Gray
PVC
-
-
1000ft
304.8m
26AWG
86AK2960

RoHS

Spool of 250
1+
$55.08
5+
$52.17
10+
$49.57
25+
$47.25
50+
$44.93
More Pricing...
Total:$55.08
Min: 1 / Mult: 1
-
-
Tinned Copper
2.8mm
75ohm
Black
PVC
7 x 36AWG
-
250ft
76.2m
28AWG
86AK3180

RoHS

Spool of 250
1+
$163.62
5+
$153.74
10+
$144.74
25+
$137.54
50+
$130.36
Total:$163.62
Min: 1 / Mult: 1
-
-
Tinned Copper
6mm
50ohm
Black
PVC
7 x 0.254mm
TS-BULK Series
250ft
76.2m
22AWG
86AK2961

RoHS

Spool of 500
1+
$421.01
5+
$395.58
10+
$370.15
Total:$421.01
Min: 1 / Mult: 1
-
-
Tinned Copper
2.8mm
75ohm
Black
PVC
7 x 36AWG
-
500ft
152.4m
28AWG
86AK3181

RoHS

Spool of 500
1+
$102.52
5+
$96.32
10+
$90.13
Total:$102.52
Min: 1 / Mult: 1
-
-
Tinned Copper
6mm
50ohm
Black
PVC
7 x 0.254mm
TS-BULK Series
500ft
152.4m
22AWG
86AK7962

RoHS

1 Meter
1+
$2,267.62
5+
$2,004.93
10+
$1,689.70
25+
$1,532.08
Total:$2,267.62
Min: 1 / Mult: 1
Radox RF 58, RG58
-
Tinned Copper
5.1mm
50ohm
Black
LSFH
Solid
Radox Series
328ft
100m
-
57AK3114

RoHS

1 Meter
1+
$9.82
10+
$9.47
25+
$9.16
50+
$8.50
Total:$9.82
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.95mm
50ohm
Black
LSZH
19 x 0.18mm
ENVIROFLEX Series
-
-
20AWG
89R6914

RoHS

Spool of 100
1+
$169.93
3+
$162.50
5+
$156.00
10+
$149.50
25+
$140.21
More Pricing...
Total:$169.93
Min: 1 / Mult: 1
RG58/U
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
100ft
30m
20AWG
02F4203

RoHS

Spool of 500
1+
$962.59
5+
$925.37
10+
$893.45
Total:$962.59
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
06H1062

RoHS

Spool of 100
1+
$244.34
3+
$233.65
5+
$224.31
10+
$214.95
25+
$201.61
More Pricing...
Total:$244.34
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
100ft
30.5m
21AWG
02F4118

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
81Y2583

RoHS

Spool of 328
1+
$628.26
Total:$628.26
Min: 1 / Mult: 1
-
0.014mm²
Tinned Copper
0.53mm
50ohm
White
PFA
7 x 44AWG
-
328ft
100m
36AWG
81Y2584

RoHS

Spool of 328
1+
$689.86
Total:$689.86
Min: 1 / Mult: 1
-
0.0088mm²
Tinned Copper
0.46mm
50ohm
White
PFA
7 x 46AWG
-
328ft
100m
38AWG
02F4159

RoHS

Date/Lot Code

Spool of 250
1+
$962.22
5+
$902.09
10+
$841.94
25+
$781.81
Total:$962.22
Min: 1 / Mult: 1
RGMini
-
Tinned Copper
1.37mm
32ohm
Black
PVC
Solid
-
250ft
76.2m
28AWG
1-25 of 76 items
of 4 page(s)