Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.800 |
| 5+ | $107.880 |
| 10+ | $100.950 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$114.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG59A-100
Newark Part No.86AK3116
Technical Datasheet
Coaxial Cable TypeRG59A
Conductor Area CSA-
Conductor MaterialCopper
External Diameter-
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30mm
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge22AWG
SVHCTo Be Advised
Product Overview
RG59A-100 is a RG59A/U 75ohm coaxial cable can be used in applications where cable assemblies must be built in the field. The stranded 22AWG center conductor results in a cable with good flexibility. Typical applications include CCTV, video, premise wiring and security.
- 75ohm video signal transmission
- Common size cable can be easily terminated
- Operating temperature of -40 to +80°C allows use in a wide range of applications
- 100ft coil length
Technical Specifications
Coaxial Cable Type
RG59A
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.48m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30mm
Reel Length (Imperial)
100ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate