Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKFL22LP-044H1TS-A100(800)
Newark Part No.14AM5786
Product RangeK.FL2 Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.230 |
| 50+ | $3.160 |
| 100+ | $2.740 |
| 250+ | $2.690 |
| 500+ | $2.480 |
| 1000+ | $2.170 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKFL22LP-044H1TS-A100(800)
Newark Part No.14AM5786
Product RangeK.FL2 Series
Technical Datasheet
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.64mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeK.FL2 Series
SVHCTo Be Advised
Product Overview
KFL22LP-044H1TS-A100(800) is a K.FL2 series ultra-compact, micro-RF connector. It is designed for high-frequency applications requiring flexible cable options. The K.FL2 series provides outstanding performance and reliability for Wi-Fi and other demanding RF applications.
- Plug (double-ended harness), 3.93inch cable length, 8GHz frequency, right angle orientation
- 0.84mm cable diameter, low profile RF connector (mated height : 0.047inch maximum)
- Prevention of plug deformation during removal and enhanced mating retention force
- Easy-to-identify mounting direction using the polarity key
- Solder wicking and flux penetration prevention
- 50 ohm characteristic impedance, 1.6 maximum VSWR at 6 to 8GHz
- 20mohm maximum contact resistance, 200V AC for 1 min withstanding voltage
- 500Mohm minimum (100VDC) insulation resistance
- Mating durability : 20 times
- Gold plated (nickel underplating) phosphor bronze shell/female contact, black UL94V-0 PBT insulator
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
K.FL2 Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.64mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate