Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRSP-122811-01
Newark Part No.54T7744
Product RangeRSP Series
Your Part Number
8,383 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 50+ | $2.650 |
| 100+ | $2.080 |
| 500+ | $1.660 |
| 1000+ | $0.996 |
| 2000+ | $0.915 |
| 5000+ | $0.738 |
| 10000+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSP-122811-01
Newark Part No.54T7744
Product RangeRSP Series
Technical Datasheet
Connector TypeI-PEX MHF I Coaxial
Connector Body StyleStraight Terminator
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact Plating-
Frequency Max6GHz
Connector MountingSurface Mount
Product RangeRSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSP-122811-01 is a I-PEX MHF I connector receptacle.
- C5191 phosphor bronze shell and center contact material
- UL 94 V-0 LCP housing material
- 50 ohm impedance, 60VAC RMS rated voltage
- DC to 60GHz rated frequency
- Operating temperature range from -40°C to +90°C
- Operating humidity is 90% or less
Technical Specifications
Connector Type
I-PEX MHF I Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Terminator
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
RSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability