Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-01D3
Newark Part No.98Y2092
Your Part Number
810 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.581 |
| 25+ | $0.549 |
| 50+ | $0.543 |
| 100+ | $0.536 |
| 250+ | $0.519 |
| 500+ | $0.505 |
| 1000+ | $0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-01D3
Newark Part No.98Y2092
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-1.4dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min779MHz
Frequency Max956MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Small footprint
- Very low profile (<lt/> 670µm)
- High RF performance
- RF BOM and area reduction
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
779MHz
Product Range
-
Insertion Loss
-1.4dB
Balun Case Style
Flip-Chip
Frequency Max
956MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate