Product Information
Product Overview
ZIGBEE DEMO KIT wireless mesh networks configuration based on XTR-ZB1-CLI zigbee module. This product able to create and manage, through the optimizing network traffic and minimizing power consumption, a radio communication network based on a MESH topology, keeping low costs of maintenance and installation. XTR-ZB1, the zigbee radio module represents the ideal solution to the need of building a ZigBee network. The tiny XTR-ZB1 (35mm x 25mm) is provided with a dual line connectors for total 22 pins, 13 dedicated to digital and analog I/O besides 4 lines for RS232 serial interface for data communications with external microprocessor. XTR-ZB1-xLI achieves 1mW of irradiated power and -92dbm of sensitivity. XTR-ZB1 coordinator board and router board is to exercise XTR-ZB1 radio modules. Demo Board XTR-ZB1 router, besides its reduced size (100mm x 58mm), allow the users to set up different customized configurations, thanks to a series of analogue and digitals I/O interfaces.
- Reduced time to market
- Flexible network, suitable for all applications
- Easy to use
- Transmission through hostil environments
- Automatic channel switching
- Smart application software
- Connectable to any client platform
Applications
Wireless, Building Automation, Industrial, Medical, Sensing & Instrumentation, Communications & Networking, Security
Contents
Demo Board XTR-ZB1 coordinator with XTR-ZB1-CLI module, 4 demo board XTR-ZB1 router, 4 XTR-ZB1-RLI modules serve as routers, CD, Instruction manual, USB cable, 10 AA 1.5V batteries router power supply.
Technical Specifications
Aurel
Demonstration Board XTR-ZB1 Coordinator, 4x Demonstration Board XTR-ZB1 Router, 4x XTR-ZB1-RLI Modules, Software
To Be Advised
ZigBee Wireless Network
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate