Need more?
| Quantity | Price |
|---|---|
| 1+ | $729.170 |
Product Information
Product Overview
ADRF6780-EVALZ is an ADRF6780 5.9GHz to 23.6GHz, wideband upconverter evaluation board. The ADRF6780 is a silicon germanium (SiGe) design, wideband, microwave upconverter optimized for point to point microwave radio designs operating in the 5.9GHz to 23.6GHz frequency range. The upconverter offers two modes of frequency translation. The device is capable of direct conversion to radio frequency (RF) from baseband IQ input signals, as well as single sideband (SSB) upconversion from a real intermediate frequency (IF) input carrier frequency.
- Full feature evaluation board for the ADRF6780
- On-board USB for serial port interface (SPI) control
- 5V operation
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Wideband Upconverter
-
ADRF6780ACPZN
Evaluation Board ADRF6780ACPZN
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate