Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.490 |
Price for:Each
Minimum: 1
Multiple: 1
$234.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATREB215-XPRO-A
Newark Part No.45AC6339
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAT86RF215
Application Sub TypeTransceiver, I/Q Radio
Kit ContentsExtension Board AT86RF215
Silicon Family Name-
For Use WithXplained Pro MCU Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATREB215-XPRO-A is a wireless extension board (carrier board) for AT86RF215 chip for the Xplained Pro evaluation platform. It can be connected with any Xplained Pro standard extension header on any Xplained Pro MCU board to provide wireless functionality. It is certified for FCC/IC for 2.4GHz and 915MHz ISM bands; certified for CE for 2.4GHz and 868MHz ISM bands.
- Two SMA connectors for operation at 863 - 928MHz and 2.4GHz
- Uses a Filter-Balun in Sub-1GHz path which has in-built harmonic rejection filter
- AT86RF215:wireless transceiver compliant to IEEE 802.15.4-2011/ 802.15.4g-2012 and ETSI TS 102 887-1
- Digital I/O: Xplained Pro extension header comprising the SPI interface of AT86RF215
- SATA connectors comprising the I/Q interface of AT86RF215
- Current measurement header
- One reset button and two user LEDs
- Supports with Performance Analyzer in Atmel Studio
- Operating temperature range from -40 to +85°C
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Application Sub Type
Transceiver, I/Q Radio
Silicon Family Name
-
Product Range
-
Core Architecture
-
Silicon Core Number
AT86RF215
Kit Contents
Extension Board AT86RF215
For Use With
Xplained Pro MCU Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate