New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ANT7-M24LR16E

                                                                                                  Reference Design, M24LR16E NFC/RFID TAG, Dual Interface EEPROM, Includes PCB

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ANT7-M24LR16E
                                                                                                  STMICROELECTRONICS ANT7-M24LR16E
                                                                                                  STMICROELECTRONICS ANT7-M24LR16E
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoANT7-M24LR16E
                                                                                                  Newark Part No.94T6292
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$38.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoANT7-M24LR16E
                                                                                                  Newark Part No.94T6292
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberM24LR16E-R
                                                                                                  Application Sub TypeDual Interface EEPROM
                                                                                                  Kit ContentsReference Design Board M24LR16E-R
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ANT7-M24LR16E is a antenna reference board. This board is a ready to use PCB that features an M24LR16E-R dual Interface EEPROM IC connected to a 15mm x 15mm 13.56MHz etched RF double layer antenna on one side and to an I2C bus on the other side. The M24LR16E-R device is a dynamic NFC/RFID tag IC with dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The ANT7-M24LR16E antenna reference board allows system designers to evaluate the M24LR16E-R performance and capabilities and to get started with their design. To demonstrate the energy harvesting function, the ANT7-M24LR16E can be used in conjunction with ST DEMO-CR95HF-A demonstration board. The application can be powered directly from the M24LR16E-R VOUT pin.

                                                                                                  • Ready to use printed circuit board (PCB)
                                                                                                  • I2C connector
                                                                                                  • Energy harvesting output (VOUT) with a 10nF capacitance filtering circuit
                                                                                                  • RF WIP/BUSY output with 20Kohm pull up resistor, to indicate that an RF operation is ongoing
                                                                                                  • 15mm x 15mm 13.56MHz inductive antenna etched on the PCB

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Application Sub Type

                                                                                                  Dual Interface EEPROM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  M24LR16E-R

                                                                                                  Kit Contents

                                                                                                  Reference Design Board M24LR16E-R

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code