New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ENW89848AVKF

                                                                                                  Evaluation Board, Bluetooth Low Energy, NFC, PAN1761

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89848AVKF
                                                                                                  Newark Part No.01AC7519
                                                                                                  Also Known AsPAN1761-EMK
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 44 week(s)

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89848AVKF
                                                                                                  Newark Part No.01AC7519
                                                                                                  Also Known AsPAN1761-EMK
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerToshiba
                                                                                                  Silicon Core NumberPAN1761
                                                                                                  Application Sub TypeBluetooth Low Energy, NFC
                                                                                                  Kit ContentsEval Board PAN1761 (BMSKTOPASM369BT), Emulator with USB Interface Adapter & USB Cable, NFC Antenna
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ENW89848AVKF is a PAN1761 experimenter kit. This PAN1761 is an Embedded Bluetooth® low energy (LE) and NFC combination single mode RF module. Create highly secure BLE connections and extend battery life using NFC. PAN1761 supports both BLE 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows NFC to wake up BLE from standby using an NFC field and automatically initiate a Bluetooth connection. Highly secure Bluetooth connections are created using NFC to exchange link keys. Bluetooth LE applications with extended battery life are possible as a result of zero power consumption in standby mode. A remote device may independently create a wake-up signal with neither host control nor local battery consumption. Embedded MCU access and 32KB EEPROM is available for autonomous stand-alone operation. Suitable for diagnostic and maintenance systems with requirement for zero standby power consumption applications.

                                                                                                  • Bluetooth Low Energy (BLE) 4.1 compliant
                                                                                                  • NFC Forum Type 3 compliant NFC tag (external antenna)
                                                                                                  • Almost zero power consumption in standby mode by using NFC wake up
                                                                                                  • 512kbit EEPROM memory
                                                                                                  • Small 15.6mm x 8.7mm x 1.9mm SMD module
                                                                                                  • Support for scatternet/mesh network
                                                                                                  • UART, I2C & SPI interface, PWM output (3x), ADC (3x), 10 programmable I/O
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Toshiba

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, NFC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PAN1761

                                                                                                  Kit Contents

                                                                                                  Eval Board PAN1761 (BMSKTOPASM369BT), Emulator with USB Interface Adapter & USB Cable, NFC Antenna

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (5)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate