New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ENWF9408AVEF

                                                                                                  Evaluation Kit, PAN9028, Wireless Connectivity, Bluetooth and WiFi

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC ENWF9408AVEF
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENWF9408AVEF
                                                                                                  Newark Part No.80AJ9600
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$92.340$29.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENWF9408AVEF
                                                                                                  Newark Part No.80AJ9600
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeAdapter Kit
                                                                                                  Silicon ManufacturerPanasonic
                                                                                                  Silicon Core NumberPAN9028
                                                                                                  IC FunctionWi-Fi and Bluetooth Low Energy Combo Module
                                                                                                  Application Sub TypeBluetooth and WiFi
                                                                                                  Kit ContentsEval Kit PAN9028
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ENWF9408AVEF is a AN9028 MicroSD-UART adapter with module ENWF9408A1EF. ENW-F9408A1EF is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables very high data rates (802.11ac) and low-power operation (Bluetooth LE). Integrated power management, a fast dual-core CPU, 802.11i security standard support, and high-speed data interfaces deliver the performance for the speed, reliability, and quality requirements of next generation products. Tx power calibration data, Wi-Fi, and Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic.

                                                                                                  • Bluetooth Classic & Low Energy 5 with PMIC
                                                                                                  • Supports 802.11i security standards through AES, CCMP, and more security mechanism
                                                                                                  • 802.11e quality of service is supported for multimedia application
                                                                                                  • IEEE 802.11ac (Wave 2), 1x1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz bandwidth)
                                                                                                  • IEEE 802.11ac MU-MIMO beamformee
                                                                                                  • Dual simultaneous and independent WLAN and Bluetooth operation
                                                                                                  • Dynamic rapid channel switching for simultaneous operation in 2.4GHz and 5GHz bands
                                                                                                  • Indoor location and navigation with IEEE 802.11mc
                                                                                                  • Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system
                                                                                                  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Adapter Kit

                                                                                                  Silicon Core Number

                                                                                                  PAN9028

                                                                                                  Application Sub Type

                                                                                                  Bluetooth and WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Panasonic

                                                                                                  IC Function

                                                                                                  Wi-Fi and Bluetooth Low Energy Combo Module

                                                                                                  Kit Contents

                                                                                                  Eval Kit PAN9028

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate