Product Information
Product Overview
The DM182015-1 is a wireless development kit for MRF24J40 an IEEE 802.15.4 standard compliant 2.4GHz RF transceiver. It integrates the PHY and MAC functionality in a single chip solution. The MRF24J40 creates a low cost, low power, low data rate (250kbps or 625kbps) wireless personal area network device. The MRF24J40 interfaces to many popular Microchip PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack and you can find the demo instructions in the user's guide. To learn more about MiWi wireless protocol. The PIC18 demonstration board is equipped with a 28 pin PICtail connector to interface with wireless transceiver PICtail daughter boards such as MRF24J40MA, MRF89XAM8A and MRF49XA. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform.
- MiWi stack support for MiWi, MiWi P2P and MiWI Pro
- PIC18F46J50 MCU featuring nanoWatt XLP technology for extreme low power
- MRF24J40MA FCC/IC/ETSI certified module with 25AA02E48 EUI node Identity serial EEPROM
- Support other radios both in 2.4GHz and Sub-GHz frequencies through PICtail connector
- RS 232 serial accessory board for debug purposes
- LCD display to develop interactive wireless demos (removable for lower power)
- Board can be powered by either AA batteries or 9V power supply or external power supply or USB
- MCP9700A temperature sensor
- LCD display to develop interactive wireless demos
Applications
Wireless, Communications & Networking
Contents
Two PIC18 Wireless Development Boards, Two MRF24J40MA transceiver PICtail daughter boards, Two RS 232 Serial Accessory boards, Two LCD Serial Accessory boards, Two Mini B USB cables, Two RS 232 serial cables.
Technical Specifications
Microchip
2.4GHz Wireless Communication
-
PIC18F46J50
Board Only
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate