New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  SC1905-EVK2400

                                                                                                  EVAL KIT, RF POWER AMPLIFIER LINEARIZER

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES SC1905-EVK2400
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoSC1905-EVK2400
                                                                                                  Newark Part No.94AC4963
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$607.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $607.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoSC1905-EVK2400
                                                                                                  Newark Part No.94AC4963
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberSC1905
                                                                                                  IC FunctionRF Power Amplifier Linearizer
                                                                                                  Application Sub TypePower Amplifier Linearizer
                                                                                                  Kit ContentsEvaluation Kit SC1905
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  • Evaluation kit for the SC1905
                                                                                                  • Frequency range from 2300MHz–2700MHz
                                                                                                  • RFin/RFout PA linearizer SoC in standard CMOS
                                                                                                  • Low power consumption: 1280mW
                                                                                                  • Frequency range: 698MHz to 3800MHz
                                                                                                  • Input Signal Bandwidth: 5MHz to 100MHz
                                                                                                  • Packaged in 9mm x 9mm QFN package
                                                                                                  • Operating case temperature: -40°C to +105°

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Silicon Core Number

                                                                                                  SC1905

                                                                                                  Application Sub Type

                                                                                                  Power Amplifier Linearizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  RF Power Amplifier Linearizer

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit SC1905

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate