Product Information
Product Overview
The SX1231-31SKB915 is a USB based evaluation tool designed to allow simple and easy evaluation of the suitability of the SX1231 RF transceiver. The SX1231 is a single chip integrated circuit ideally suited for today's high performance ISM band RF applications. The advanced feature set, including state of the art packet engine greatly simplifies system design whilst the high level of integration reduces the external BOM to a handful of passive decoupling and matching components. It is intended for use as high performance, low cost FSK and OOK RF transceiver for robust frequency agile, half duplex bidirectional RF links and where stable and constant RF performance is required over the full operating range of the device down to 1.8V.
- Frequency: 915Mhz
- High sensitivity down to -120dBm at 1.2Kbps
- High selectivity 16 tap FIR channel filter
- Built in temperature sensor and low battery indicator
- Automatic RF sense with ultra fast AFC
- Incoming sync word recognition
- Built in bit synchronizer performing clock recovery
- Fully integrated synthesizer with a resolution of 61Hz
- FSK bit rates up to 300Kb/s
- Constant RF performance over voltage range of chip
Applications
RF Communications, Automation & Process Control, Wireless, Sensing & Instrumentation, Security, Industrial, System Monitoring
Contents
Two SM1231 modules, Two USB bridge modules, two ¼ wave monopole antennas, Installation CD or insert sheet, Two USB cables.
Technical Specifications
Semtech
ISM Transceiver
-
SN1231
Board, 2x SM1231 Modules, USB Bridge Modules, USB Cables, 1/4 Wave Monopole Antennas
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate