New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. IQ Modulators & Demodulators
                                                                                                  Print Page

                                                                                                  LTC5589IUF#PBF

                                                                                                  RF IC, Modulator, Quadrature, 700 MHz to 6 GHz, 2.7 to 3.6 V Supply, -40 to 105 °C, QFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES LTC5589IUF#PBF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC5589IUF#PBF
                                                                                                  Newark Part No.50AK3772
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 43 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.39
                                                                                                  10+$15.13
                                                                                                  25+$14.52
                                                                                                  50+$13.92
                                                                                                  182+$13.32
                                                                                                  273+$12.82
                                                                                                  546+$12.54
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC5589IUF#PBF
                                                                                                  Newark Part No.50AK3772
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min700MHz
                                                                                                  Frequency Max6GHz
                                                                                                  No. of Pins24Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LTC5589 is a direct conversion I/Q modulator designed for low power wireless applications that enables direct modulation of differential baseband I and Q signals on an RFcarrier. Single side-band modulation or side-band suppressed upconversion can be achieved by applying 90° phase-shifted signals to the I and Q inputs. The I/Q baseband input ports can be either AC or DC coupled to a source with a common mode voltage level of about 1.4V. The SPI interface controls the supply current, modulator gain, and allows adjustments of I and Q gain and phase imbalance to optimize the LO carrier feed through and side-band suppression. The LO port can be driven with sine wave or square wave LO drive. A fixed LC network on the LO and RF ports covers 700MHz to 6GHz operating range. It is used in applications such as wireless microphones, battery powered radios, vector modulator, 2.45GHz and 5.8GHzt transmitters, software defined radios (SDR), military radios etc.

                                                                                                  • Frequency range from 700MHz to 6GHz
                                                                                                  • Supply voltage range from 2.7V to 3.6V
                                                                                                  • 1dB baseband bandwidth is 43MHz typ at (RSOURCE = 50 ohm, differential)
                                                                                                  • Side-band suppression is -50dBc typ at (TC = 25°C, VCC = 3.3V)
                                                                                                  • Output 3rd order intercept is 19.9dBm typ at (TC = 25°C, VCC = 3.3V)
                                                                                                  • RF output noise floor is -159.6dBm/Hz typ at (TC = 25°C, VCC = 3.3V)
                                                                                                  • Sine wave or square wave LO drive
                                                                                                  • I/Q gain/phase adjust is -61dBc side-band suppressed
                                                                                                  • Operating temperature range from -40°C to 105°C
                                                                                                  • Package style is 24-lead plastic QFN

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  700MHz

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.