New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. IQ Modulators & Demodulators
                                                                                                  Print Page

                                                                                                  MAX2021ETX+

                                                                                                  RF MOD/DEMOD, 650MHZ-1.2GHZ, TQFN-36

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX2021ETX+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2021ETX+
                                                                                                  Newark Part No.73Y2863
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$26.780
                                                                                                  10+$21.330
                                                                                                  25+$20.230
                                                                                                  50+$19.130
                                                                                                  100+$18.460
                                                                                                  250+$17.740
                                                                                                  500+$17.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2021ETX+
                                                                                                  Newark Part No.73Y2863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min650MHz
                                                                                                  Frequency Max1.2GHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  No. of Pins36Pins
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleTQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAX2021ETX+ is a high dynamic range, direct up-/down conversion 650MHz to 1200MHz quadrature modulator/demodulator in 36 pin TQFN package. It is designed for RFID hand held and portal readers as well as single and multicarrier 650MHz to 1200MHz GSM/EDGE, cdma2000, WCDMA and iDEN base station applications. Direct conversion architecture is advantageous since it significantly reduce transmitter or receiver cost, part count and power consumption as compared to traditional IF-based double conversion systems. In addition to offering excellent linearity and noise performance, it also yields a high level of component integration. This device includes two matched passive mixers for modulating or demodulating in-phase and quadrature signals, two LO mixer amplifier drivers and an LO quadrature splitter. On-chip baluns are also integrated to allow for single-ended RF and LO connections. As an added feature baseband inputs have been matched to allow for direct interfacing to transmit DAC.

                                                                                                  • Supply voltage range is 4.75V to 5.25V, -174dBm/Hz output noise density at modulator operation
                                                                                                  • Operating temperature range from -40°C to 85°C, -32dBm typical LO leakage at modulator operation
                                                                                                  • External current setting resistors provide option for IC in reduced power/reduced performance mode
                                                                                                  • Modulator operation, meets 4-Carrier WCDMA 65dBc ACLR, +21dBm typical OIP3 at modulator operation
                                                                                                  • 43.5dBc (typ) sideband suppression, +58dBm (typ) OIP2 & +16.7dBm (typ) OP1dB at modulator operation
                                                                                                  • DC to 550MHz baseband input allows a direct launch DAC interface
                                                                                                  • DC-coupled input allows ability for customer offset voltage control
                                                                                                  • Demodulator operation, +35.2dBm Typical IIP3, +76dBm Typical IIP2, > 30dBm IP1dB
                                                                                                  • 9.2dB typical conversion loss, 9.3dB typical NF, 0.06dB typical I/Q gain imbalance
                                                                                                  • 0.15° I/Q typical phase imbalance, eliminating need for costly I/Q buffer amplifiers

                                                                                                  Applications

                                                                                                  Power Management, Defence, Military & Aerospace, Communications & Networking, Portable Devices

                                                                                                  Warnings

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  650MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  1.2GHz

                                                                                                  No. of Pins

                                                                                                  36Pins

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code