New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  ADA4961ACPZN-R7

                                                                                                  RF AMPLIFIER, 15DB, 3.2GHZ, LFCSP-EP-24 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADA4961ACPZN-R7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADA4961ACPZN-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel79AK1538
                                                                                                  Cut Tape79AK1538
                                                                                                  Your Part Number
                                                                                                  723 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$44.57
                                                                                                  10+$34.82
                                                                                                  25+$33.07
                                                                                                  50+$31.64
                                                                                                  100+$30.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADA4961ACPZN-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel79AK1538
                                                                                                  Cut Tape79AK1538
                                                                                                  Frequency Min1.8GHz
                                                                                                  Frequency Max3.2GHz
                                                                                                  Gain15dB
                                                                                                  Frequency Response RF Min1.8GHz
                                                                                                  Noise Figure Typ5.5dB
                                                                                                  Frequency Response RF Max3.2GHz
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Gain Typ15dB
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Supply Voltage Max5V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  1.8GHz

                                                                                                  Gain

                                                                                                  15dB

                                                                                                  Noise Figure Typ

                                                                                                  5.5dB

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  3.2GHz

                                                                                                  Frequency Response RF Min

                                                                                                  1.8GHz

                                                                                                  Frequency Response RF Max

                                                                                                  3.2GHz

                                                                                                  Gain Typ

                                                                                                  15dB

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.