New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  ADL5565ACPZ-R7

                                                                                                  RF Amplifier, 6.75 GHz, 5.2 V Supply, LFCSP-EP-16, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADL5565ACPZ-R7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5565ACPZ-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51AK5778
                                                                                                  Cut Tape51AK5778
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  889 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$18.02
                                                                                                  10+$12.40
                                                                                                  25+$10.94
                                                                                                  50+$10.12
                                                                                                  100+$9.48
                                                                                                  250+$9.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5565ACPZ-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51AK5778
                                                                                                  Cut Tape51AK5778
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max6.75GHz
                                                                                                  Gain15.5dB
                                                                                                  Frequency Response RF Min-
                                                                                                  Noise Figure Typ11.56dB
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Frequency Response RF Max6.75GHz
                                                                                                  Frequency Response RF Max6.75GHz
                                                                                                  Gain Typ15.5dB
                                                                                                  Gain Typ15.5dB
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max5.2V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADL5565 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). It provides three gain levels of 6dB, 12dB, and 15.5dB through a pin strippable configuration. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 dB to 15.5dB for a differential input and 0dB to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA, and when disabled, consumes less than 5mA with -25dB of input to-output isolation at 100MHz. Application includes differential ADC drivers, single-ended-to-differential conversion, RF/IF gain blocks, SAW filter interfacing.

                                                                                                  • Fast settling and overdrive recovery of 2ns, power down
                                                                                                  • Typical -3dB bandwidth is 6750MHz (AV=6dB, VOUT ≤ 1.0V p-p, TA=25°C)
                                                                                                  • Typical bandwidth for 0.1dB flatness is 1000MHz (VOUT ≤ 1.0V p-p, TA=25°C)
                                                                                                  • Typical gain accuracy is ±1dB (VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical gain supply sensitivity is 1.9mdB/V (VS ± 5%, VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical slew rate is 11V/ns (Rise, AV=15.5dB, RL=200 ohm, VOUT=2V step, TA=25°C)
                                                                                                  • Typical settling time is 2ns (2V step to 1%, VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical reverse isolation (S12) is 70dB (VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • 16-lead LFCSP package
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  6.75GHz

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Frequency Response RF Max

                                                                                                  6.75GHz

                                                                                                  Gain Typ

                                                                                                  15.5dB

                                                                                                  Supply Voltage Max

                                                                                                  5.2V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Gain

                                                                                                  15.5dB

                                                                                                  Noise Figure Typ

                                                                                                  11.56dB

                                                                                                  Frequency Response RF Max

                                                                                                  6.75GHz

                                                                                                  Gain Typ

                                                                                                  15.5dB

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.