New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  HMC637ALP5E

                                                                                                  RF Amplifier, 0Hz to 6GHz, 13 dB Gain, QFN-EP-32, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES HMC637ALP5E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC637ALP5E
                                                                                                  Newark Part No.60AK8301
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$234.58
                                                                                                  5+$223.47
                                                                                                  10+$212.38
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $234.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC637ALP5E
                                                                                                  Newark Part No.60AK8301
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max6GHz
                                                                                                  Gain13dB
                                                                                                  Noise Figure Typ12dB
                                                                                                  Frequency Response RF Min0Hz
                                                                                                  Frequency Response RF Min0Hz
                                                                                                  Frequency Response RF Max6GHz
                                                                                                  Frequency Response RF Max6GHz
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Gain Typ13dB
                                                                                                  Gain Typ13dB
                                                                                                  Supply Voltage Min11.5V
                                                                                                  Supply Voltage Max12.5V
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HMC637ALP5E is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT) distributed power amplifier which operates between 0.1GHz and 6GHz. This is making the HMC637ALP5E ideal for electronic warfare (EW), electronic counter-measure (ECM), radar and test equipment applications. Application includes telecom infrastructure, microwave radio, very small aperture terminal (VSAT), military and space, test instrumentation, fiber optics.

                                                                                                  • Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Frequency range from 0.1 to 6GHz (TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Gain flatness is 13dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Gain variation over temperature is 0.015dB/°C (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Input return loss is 12dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Output return loss is 15dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Saturated output power is 31dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
                                                                                                  • Noise figure is 5dB (typ, 2.0GHz to 6.0GHz, TA = 25°C)
                                                                                                  • 32 lead LFCSP package, operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Gain

                                                                                                  13dB

                                                                                                  Frequency Response RF Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Max

                                                                                                  6GHz

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Gain Typ

                                                                                                  13dB

                                                                                                  Supply Voltage Max

                                                                                                  12.5V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Noise Figure Typ

                                                                                                  12dB

                                                                                                  Frequency Response RF Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Max

                                                                                                  6GHz

                                                                                                  Gain Typ

                                                                                                  13dB

                                                                                                  Supply Voltage Min

                                                                                                  11.5V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.