New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  SMA3107-TL-E

                                                                                                  RF AMPLIFIER, 0.1-2.8GHZ, MCPH-6

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI SMA3107-TL-E
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSMA3107-TL-E
                                                                                                  Newark Part No.
                                                                                                  Full Reel52T8570
                                                                                                  Re-Reel14AC5113
                                                                                                  Cut Tape14AC5113
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,228 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 54 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.534
                                                                                                  10+$0.463
                                                                                                  25+$0.438
                                                                                                  50+$0.422
                                                                                                  100+$0.405
                                                                                                  250+$0.384
                                                                                                  500+$0.370
                                                                                                  1000+$0.356
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.296
                                                                                                  6000+$0.277
                                                                                                  12000+$0.262
                                                                                                  18000+$0.248
                                                                                                  30000+$0.238
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSMA3107-TL-E
                                                                                                  Newark Part No.
                                                                                                  Full Reel52T8570
                                                                                                  Re-Reel14AC5113
                                                                                                  Cut Tape14AC5113
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Max2.8GHz
                                                                                                  No. of Channels1Channels
                                                                                                  Gain24.5dB
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Noise Figure Typ3.6dB
                                                                                                  Frequency Response RF Max2.8GHz
                                                                                                  RF IC Case StyleMCPH
                                                                                                  Gain Typ24.5dB
                                                                                                  Third Order Output Intercept Point OIP3 Typ-
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  IC Case / PackageMCPH
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.8GHz

                                                                                                  Gain Typ

                                                                                                  24.5dB

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  MCPH

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  2.8GHz

                                                                                                  Gain

                                                                                                  24.5dB

                                                                                                  Noise Figure Typ

                                                                                                  3.6dB

                                                                                                  RF IC Case Style

                                                                                                  MCPH

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SMA3107-TL-E

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code