New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Mixer ICs
                                                                                                  Print Page

                                                                                                  ADMV1550ACCZ

                                                                                                  RF MIXER, 15 TO 65GHZ, LGA-EP-18 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADMV1550ACCZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADMV1550ACCZ
                                                                                                  Newark Part No.22AM0935
                                                                                                  Your Part Number
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$262.340
                                                                                                  5+$247.060
                                                                                                  10+$231.790
                                                                                                  25+$221.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $262.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADMV1550ACCZ
                                                                                                  Newark Part No.22AM0935
                                                                                                  Frequency Min15GHz
                                                                                                  Frequency Max65GHz
                                                                                                  Frequency Response RF Min15GHz
                                                                                                  Frequency Response RF Max65GHz
                                                                                                  Frequency Response LO Min50GHz
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  Frequency Response LO Max65GHz
                                                                                                  Frequency Response IF Min0Hz
                                                                                                  Frequency Response IF Max20GHz
                                                                                                  Conversion Gain-8dB
                                                                                                  Third Order Intercept Point IIP3 Typ20dBm
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  No. of Pins18Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  15GHz

                                                                                                  Frequency Response RF Min

                                                                                                  15GHz

                                                                                                  Frequency Response LO Min

                                                                                                  50GHz

                                                                                                  Frequency Response LO Max

                                                                                                  65GHz

                                                                                                  Frequency Response IF Max

                                                                                                  20GHz

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  20dBm

                                                                                                  No. of Pins

                                                                                                  18Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  65GHz

                                                                                                  Frequency Response RF Max

                                                                                                  65GHz

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  Frequency Response IF Min

                                                                                                  0Hz

                                                                                                  Conversion Gain

                                                                                                  -8dB

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code