New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Mixer ICs
                                                                                                  Print Page

                                                                                                  HMC412BMS8GE

                                                                                                  RF Mixer, Double Balanced, 1 Channel, 8 to 16 GHz, -40 to 85 °C, MSOP-EP-8

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC412BMS8GE
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC412BMS8GE
                                                                                                  Newark Part No.50AK1679
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  19 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.570
                                                                                                  5+$28.430
                                                                                                  10+$25.270
                                                                                                  25+$23.700
                                                                                                  50+$22.840
                                                                                                  100+$21.970
                                                                                                  250+$21.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC412BMS8GE
                                                                                                  Newark Part No.50AK1679
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min8GHz
                                                                                                  Frequency Max16GHz
                                                                                                  Frequency Response RF Min8GHz
                                                                                                  Frequency Response RF Min8GHz
                                                                                                  Frequency Response RF Max16GHz
                                                                                                  Frequency Response RF Max16GHz
                                                                                                  Frequency Response LO Min8GHz
                                                                                                  RF IC Case StyleMSOP-EP
                                                                                                  Frequency Response LO Min8GHz
                                                                                                  Frequency Response LO Max15GHz
                                                                                                  Frequency Response LO Max15GHz
                                                                                                  Frequency Response IF Min0Hz
                                                                                                  Frequency Response IF Min0Hz
                                                                                                  Frequency Response IF Max2.5GHz
                                                                                                  Frequency Response IF Max2.5GHz
                                                                                                  Conversion Gain-8.4dB
                                                                                                  Conversion Gain-8.4dB
                                                                                                  Third Order Intercept Point IIP3 Typ19dBm
                                                                                                  Third Order Intercept Point IIP3 Typ19dBm
                                                                                                  IC Case / PackageMSOP-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  HMC412BMS8GE is a passive double balanced mixer that operates from 8GHz to 16GHz. This device operates with LO drive levels between 9dBm to 15dBm and provides 8dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias. It is widely used in applications such as long haul radio platforms, microwave radio, VSAT etc.

                                                                                                  • Conversion loss is 8dB typical at (TA = +25°C, IF = 1.45GHz, LO power= +13dBm)
                                                                                                  • Noise figure, single sideband (SSB) is 8dB typical at (TA = +25°C, IF = 1.45GHz)
                                                                                                  • LO to RF isolation is 44dB typical at ( TA = +25°C, IF = 1.45GHz)
                                                                                                  • LO to IF isolation is 38dB typical at (TA = +25°C, IF = 1.45GHz)
                                                                                                  • RF to IF isolation is 29dB typical at (TA = +25°C, IF = 1.45GHz)
                                                                                                  • Input third-order intercept (IP3) is 19dBm typical at (TA = +25°C, IF = 1.45GHz)
                                                                                                  • Input power for 1dB compression (P1dB) is 10dBm typical at (TA = +25°C, IF = 1.45GHz)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is MSOP8GE SMT

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  8GHz

                                                                                                  Frequency Response RF Min

                                                                                                  8GHz

                                                                                                  Frequency Response RF Max

                                                                                                  16GHz

                                                                                                  Frequency Response LO Min

                                                                                                  8GHz

                                                                                                  Frequency Response LO Min

                                                                                                  8GHz

                                                                                                  Frequency Response LO Max

                                                                                                  15GHz

                                                                                                  Frequency Response IF Min

                                                                                                  0Hz

                                                                                                  Frequency Response IF Max

                                                                                                  2.5GHz

                                                                                                  Conversion Gain

                                                                                                  -8.4dB

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  19dBm

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  16GHz

                                                                                                  Frequency Response RF Min

                                                                                                  8GHz

                                                                                                  Frequency Response RF Max

                                                                                                  16GHz

                                                                                                  RF IC Case Style

                                                                                                  MSOP-EP

                                                                                                  Frequency Response LO Max

                                                                                                  15GHz

                                                                                                  Frequency Response IF Min

                                                                                                  0Hz

                                                                                                  Frequency Response IF Max

                                                                                                  2.5GHz

                                                                                                  Conversion Gain

                                                                                                  -8.4dB

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  19dBm

                                                                                                  IC Case / Package

                                                                                                  MSOP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate