New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Mixer ICs
                                                                                                  Print Page

                                                                                                  AD607ARSZ

                                                                                                  RF Mixer, Low Power, 500 MHz, 2.92 V to 5.5 V Supply, -25 to 85 °C, SSOP-20

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD607ARSZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD607ARSZ
                                                                                                  Newark Part No.47AK3497
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  70 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.160
                                                                                                  10+$18.420
                                                                                                  25+$17.780
                                                                                                  50+$17.160
                                                                                                  132+$16.530
                                                                                                  264+$15.910
                                                                                                  528+$15.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD607ARSZ
                                                                                                  Newark Part No.47AK3497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max500MHz
                                                                                                  Frequency Response RF Min-
                                                                                                  Frequency Response RF Max500MHz
                                                                                                  Supply Voltage Min2.92V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  RF IC Case StyleSSOP
                                                                                                  Frequency Response LO Min-
                                                                                                  Frequency Response LO Max500MHz
                                                                                                  Frequency Response IF Min-
                                                                                                  Frequency Response IF Max-
                                                                                                  Conversion Gain-
                                                                                                  Third Order Intercept Point IIP3 Typ-8dBm
                                                                                                  IC Case / PackageSSOP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD607 is a 3V low power receiver IF subsystem for operation at input frequencies as high as 500MHz and IFs from 400KHz to 12MHz. It consists of a mixer, IF amplifiers, I and Q demodulators, a phase-locked quadrature oscillator, and a biasing system with external power-down. This device’s low noise, high intercept mixer is a doubly balanced Gilbert cell type. It has a nominal -15dBm input referred 1dB compression point and a -8dBm input referred third order intercept. The mixer section of the device also includes a local oscillator (LO) preamplifier, which lowers the required LO drive to -16dBm. In MGC operation, it accepts an external gain-control voltage input from an external AGC detector or a DAC. It is widely used in applications such as GSM, CDMA, TDMA, and TETRA receivers, satellite terminals, battery-powered communications receivers etc.

                                                                                                  • Complete receiver-on-a-chip: Monoceiver® mixer
                                                                                                  • Linear-in-dB gain control, manual gain control
                                                                                                  • On-board phase-locked quadrature oscillator
                                                                                                  • It can also demodulate AM, CW, SSB
                                                                                                  • CMOS compatible power-down
                                                                                                  • Supply voltage range from 2.92V to 5.5V
                                                                                                  • Supply current is 8.5mA typical at (midgain, IF = 10.7MHz)
                                                                                                  • Noise figure is 15dB typical at (matched input, max gain, f = 83MHz, IF = 10.7MHz)
                                                                                                  • Operating temperature range from -25°C to +85°C
                                                                                                  • Package style is 20-lead plastic SSOP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.92V

                                                                                                  RF IC Case Style

                                                                                                  SSOP

                                                                                                  Frequency Response LO Max

                                                                                                  500MHz

                                                                                                  Frequency Response IF Max

                                                                                                  -

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  -8dBm

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  500MHz

                                                                                                  Frequency Response RF Max

                                                                                                  500MHz

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Frequency Response LO Min

                                                                                                  -

                                                                                                  Frequency Response IF Min

                                                                                                  -

                                                                                                  Conversion Gain

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code