Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.19 |
| 10+ | $7.07 |
| 25+ | $6.54 |
| 50+ | $6.27 |
| 100+ | $6.02 |
| 250+ | $5.74 |
| 500+ | $5.58 |
Product Information
Product Overview
ADF7242 is a highly integrated, low-power, high-performance transceiver in the global 2.4GHz ISM band. It is designed with an emphasis on flexibility, robustness, ease of use, and low current consumption. The IC supports the IEEE 802.15.4- 2006 2.4 GHz PHY requirements as well as proprietary GFSK/FSK/GMSK/MSK modulation schemes in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (Equipment Class 2), ETSI EN 300 328 (FHSS, DR <gt/> 250 kbps), and ARIB STD T-66 standards. Application includes wireless sensor networks, automatic meter reading/smart metering, industrial wireless control, healthcare, wireless audio/video consumer electronics, Zigbee. This complies with EN300 440 Class 2, EN300 328, FCC CFR47.
- Frequency range from 2400 to 2483.5MHz (VDD-BAT=1.8V to 3.6V, GND=0V, TA=25°C)
- Programmable data rates and modulation
- Low power consumption, 19mA (typical) in receive mode
- Typical crystal frequency is 26MHz (parallel load resonant crystal, TA=25°C)
- High sensitivity (IEEE 802.15.4-2006), typical minimum sensitivity is −95dBm (TA=25°C)
- Excellent receiver selectivity and blocking resilience
- Zero-IF architecture, digital RSSI measurement
- Fast automatic VCO calibration, automatic RF synthesizer bandwidth optimization
- Temperature rating range from -40 to +85°C
- 32-lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
Transceiver
DSSS, FSK, GFSK, MSK, GMSK, O-QPSK
3.6V
LFCSP-EP
25mA
LFCSP-EP
2.4GHz
2.483GHz
4.8dBm
85°C
Wireless Sensor Networks, Automatic Meter Reading/Smart Metering, Industrial Wireless Control
No SVHC (25-Jun-2025)
2.4GHz
2.483GHz
1.8V
2Mbps
19mA
32Pins
2.4GHz
2.483GHz
-40°C
-96dBm
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate