7 Product Results Found for "RENESAS WIRELESS"
Find a huge range of RF Receivers Transmitters & Transceivers at Newark Electronics Canada. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
Data Bus Width
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
CPU Speed
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
MCU Case Style
Interfaces
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
Product Range
Supply Voltage Range
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $2.740 25+ $2.580 50+ $2.480 100+ $2.370 More Pricing... | Transceiver | Transceiver | - | - | 1.1V | - | - | 3.3V | - | FCGQFN | 2.2mA | 24Pins | FCGQFN | - | 3.5mA | - | - | - | - | - | 2.5dBm | - | -94dBm | - | - | - | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | ||||||
25AM0093 RoHS | Each | 1+ $5.950 10+ $5.160 25+ $4.870 50+ $4.690 100+ $4.480 More Pricing... | Transceiver | - | 2.4GHz | 2.4835GHz | 1.8V | - | - | 3.6V | - | WFFCQFN | 2.5mA | 22Pins | WFFCQFN | - | 3.1mA | 2.4GHz | 2.4835GHz | -40°C | - | - | 4dBm | 105°C | -94.5dBm | - | - | - | - | - | Automotive, Industrial Appliances, Lighting, Beacons | - | |||||
42AM5239 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.190 10+ $2.740 25+ $2.580 50+ $2.480 100+ $2.380 More Pricing... | Transceiver | - | 2.4GHz | 2.4835GHz | 1.8V | - | - | 3.6V | - | FCGQFN | 2.1mA | 24Pins | FCGQFN | - | 3.5mA | 2.4GHz | 2.4835GHz | -40°C | - | - | 4dBm | 105°C | -94.5dBm | - | - | - | - | - | Beacons, Disposable Medical Devices, Human Interface Devices, Proximity Tags and Trackers | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.660 10+ $15.560 25+ $14.290 50+ $12.910 100+ $11.190 More Pricing... | Transceiver | - | 2.4GHz | 2.4835GHz | 1.7V | - | - | 4.75V | - | AQFN | 3.1mA | 60Pins | aQFN | - | 3.4mA | 2.4GHz | 2.4835GHz | -40°C | - | - | 0dBm | 85°C | -94dBm | - | - | - | - | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.150 | - | - | - | - | 900mV | - | - | 3.3V | 32bit | QFN | - | 40Pins | - | 16MHz | - | - | - | -40°C | QFN | I2C, SPI, UART | - | 85°C | - | DA14580 Series Microcontrollers | 900 mV to 3.3 V | I2C, SPI, UART | 900 mV to 3.3 V | Bluetooth Low Energy | - | -40 °C to 85 °C | ||||||
68AK9865 RoHS | Each | 1+ $11.610 | Transceiver | - | 863MHz | 928MHz | - | FSK, OFDM | 2.4Mbps | - | - | HVQFN | 21.5mA | 40Pins | HVQFN | - | 68mA | 863MHz | 928MHz | - | - | - | 15dBm | - | -119dBm | - | - | - | - | - | Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Transceiver | - | - | - | 1.1V | - | - | 3.3V | - | WLCSP | 2.2mA | 17Pins | WLCSP | - | 3.5mA | - | - | - | - | - | 2.5dBm | - | -94dBm | - | - | - | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | ||||||