Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00000OG2Copy
Newark Part No.41AH1897
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Receiving Current2.2mA
IC Case / PackageWLCSP
RF IC Case StyleWLCSP
No. of Pins17Pins
Transmitting Current3.5mA
Operating Temperature Min-
Output Power (dBm)2.5dBm
Operating Temperature Max-
Sensitivity dBm-94dBm
Product Range-
RF Transceiver ApplicationsAutomotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.3V
IC Case / Package
WLCSP
No. of Pins
17Pins
Operating Temperature Min
-
Operating Temperature Max
-
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.1V
Receiving Current
2.2mA
RF IC Case Style
WLCSP
Transmitting Current
3.5mA
Output Power (dBm)
2.5dBm
Sensitivity dBm
-94dBm
RF Transceiver Applications
Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
