Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC646LP2ETR
Newark Part No.
Re-Reel60AK8303
Cut Tape60AK8303
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.82 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC646LP2ETR
Newark Part No.
Re-Reel60AK8303
Cut Tape60AK8303
Technical Datasheet
Frequency Min100MHz
Frequency Response RF Min100MHz
Frequency Response RF Min100MHz
Frequency Max2.1GHz
Frequency Response RF Max2.1GHz
Frequency Response RF Max2.1GHz
RF IC Case StyleDFN-EP
Supply Voltage Min3V
IC Case / PackageDFN-EP
No. of Pins6Pins
Supply Voltage Max8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC646LP2ETR is a SPDT switch in a leadless DFN surface mount plastic package for use in transmit / receive and LNA protection applications which require very low distortion and high power handling of up to 40W with less than 10% duty cycle. Typical application includes LNA protection & T/R switching, TD-SCDMA / 3G infrastructure, satellite subscriber terminals, private, mobile radio & public safety handsets, automotive telematics.
- Failsafe operation, Tx ‘On’ when unpowered
- Frequency range from 869 to 960MHz (TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Insertion loss is 0.3dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Isolation is 27dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Return loss is 17dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Input power for 0.1dB compression is 44dBm (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Input third order intercept is 71dBm (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Switching characteristics is 100ns (typ, tRISE, tFALL (10/90% RF), TA = +25°C)
- 6 lead DFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
2.1GHz
RF IC Case Style
DFN-EP
IC Case / Package
DFN-EP
Supply Voltage Max
8V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Response RF Min
100MHz
Frequency Max
2.1GHz
Frequency Response RF Max
2.1GHz
Supply Voltage Min
3V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability