No results found
We couldn't find any product matching with your search wireless-sigfox-technology. Here are some suggestions based on your search.
32 Product Results Found for "wireless-sigfox-technology"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Data Bus Width
Interfaces
IC Case / Package
No. of Pins
Receiver Sensitivity Rx
CPU Speed
MCU Case Style
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23AK8675 RoHS | Each | 1+ $11.720 10+ $10.780 25+ $10.400 | Bluetooth LE 5.0 | - | - | SPI, UART | - | - | -93 dBm | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | FCC, ISED, MIC, RCM, RED | RYZ012 Series | |||||
64AH2807 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.470 10+ $10.150 25+ $9.340 50+ $8.480 100+ $7.400 More Pricing... | Bluetooth 5.1 | Class 2 | - | ADC, GPIO, I2C, PWM, SPI, UART | - | - | -93 dBm | -93 dBm | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | |||||
81AC2550 RoHS | LM TECHNOLOGIES | Each | 1+ $40.290 5+ $38.520 10+ $36.760 25+ $34.950 50+ $33.000 More Pricing... | Bluetooth LE 4.0 | - | - | USB | - | - | -86 dBm | - | - | - | 5V | 5V | - | - | -10 °C to 70 °C | - | - | - | ||||
02AH4370 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.250 10+ $8.020 25+ $7.440 50+ $7.220 100+ $7.000 More Pricing... | Bluetooth 5.0 | Class 2 | 32bit | I2C, I2S, SPI, UART | QFN | 40Pins | - | -93 dBm | 16MHz | QFN | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | |||||
69AC6047 RoHS | LM TECHNOLOGIES | Each | 1+ $192.940 5+ $188.680 10+ $184.230 25+ $182.000 50+ $179.840 More Pricing... | Bluetooth 3.0 | Class 1 | - | SPI, RS232 | - | - | -86 dBm | - | - | - | 4 V to 12 V | 4 V to 12 V | - | - | -10 °C to 70 °C | - | - | - | ||||
29AH1080 RoHS | LM TECHNOLOGIES | Each | 1+ $341.760 5+ $337.620 10+ $333.600 25+ $317.370 | Bluetooth 2.0, 2.1 | Class 1 | - | RS232 | - | - | -86 dBm | - | - | - | 4 VDC to 12 VDC | 4 VDC to 12 VDC | - | - | -10 °C to 70 °C | - | - | - | ||||
79AK4409 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.140 10+ $24.230 25+ $22.700 | Bluetooth LE 5.2 | - | - | I2C, I2S, SPI, UART, USB | - | - | -96 dBm | - | - | - | 2.4V to 4.75V | 2.4V to 4.75V | - | - | -40 °C to 85 °C | - | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | - | |||||
42AM5241 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.980 10+ $8.650 25+ $8.190 50+ $7.890 100+ $7.570 More Pricing... | Bluetooth 5.3 | Class 2 | - | ADC, GPIO, I2C, PWM, SPI, UART | - | - | -92.5 dBm | -92.5 dBm | - | - | 1.8 V to 3.6 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14535MOD Series | |||||
81AC2548 RoHS | LM TECHNOLOGIES | Each | 1+ $32.000 5+ $30.600 10+ $29.190 25+ $27.750 50+ $26.210 More Pricing... | Bluetooth 4.0 | - | - | USB | - | - | -86 dBm | - | - | - | 5V | 5V | - | - | -10 °C to 70 °C | - | - | - | ||||
03AM5415 RoHS | LM TECHNOLOGIES | Each | 1+ $390.680 5+ $385.950 10+ $381.350 25+ $362.790 | Bluetooth 5.0 | - | - | RS232, SPI, UART | - | - | - | - | - | - | 4 V to 12 V | 4 V to 12 V | - | - | - | - | - | LM068 Series | ||||
03AM5420 RoHS | Each | 1+ $56.450 5+ $54.010 10+ $51.500 25+ $48.970 50+ $46.250 More Pricing... | Bluetooth 5.0 | Class 1 | - | USB | - | - | -90 dBm | -90 dBm | - | - | 5V | 5V | - | - | -20 °C to 85 °C | CE, FCC | CE, FCC | LM842 Series | |||||
03AM5417 RoHS | LM TECHNOLOGIES | Each | 1+ $44.280 5+ $42.340 10+ $40.400 25+ $38.410 50+ $36.270 More Pricing... | Bluetooth 4.2 | - | - | USB | - | - | -90 dBm | - | - | - | 5V | 5V | - | - | -20 °C to 85 °C | - | CE, FCC | LM813 Series | ||||
03AM5418 RoHS | LM TECHNOLOGIES | Each | 1+ $54.830 5+ $52.430 10+ $50.020 25+ $47.560 50+ $44.910 More Pricing... | Bluetooth 5.0 | Class 1 | - | USB | - | - | -90 dBm | -90 dBm | - | - | 5V | 5V | - | - | -20 °C to 85 °C | - | CE, FCC | LM842 Series | ||||
03AM5421 RoHS | LM TECHNOLOGIES | Each | 1+ $57.380 5+ $54.880 10+ $52.350 25+ $49.780 50+ $47.010 More Pricing... | Bluetooth 5.0 | Class 1 | - | USB | - | - | -90 dBm | - | - | - | 5V | 5V | - | - | -20 °C to 85 °C | - | CE, FCC | LM842 Series | ||||
03AM5413 RoHS | LM TECHNOLOGIES | Each | 1+ $183.180 5+ $179.130 10+ $174.910 25+ $172.790 50+ $170.740 More Pricing... | Bluetooth 5.0 | - | - | RS232, SPI, UART | - | - | - | - | - | - | 4 V to 12 V | 4 V to 12 V | - | - | - | - | - | LM068 Series | ||||
03AM5419 RoHS | LM TECHNOLOGIES | Each | 1+ $57.620 5+ $55.100 10+ $52.560 25+ $49.970 50+ $47.190 More Pricing... | Bluetooth 5.0 | Class 1 | - | USB | - | - | -90 dBm | - | - | - | 5V | 5V | - | - | -20 °C to 85 °C | - | CE, FCC | LM842 Series | ||||
03AM5414 RoHS | LM TECHNOLOGIES | Each | 1+ $220.370 5+ $215.510 10+ $210.420 25+ $207.880 50+ $205.400 More Pricing... | Bluetooth 5.0 | - | - | RS232, SPI, UART | - | - | - | - | - | - | 4 V to 12 V | 4 V to 12 V | - | - | - | - | - | LM068 Series | ||||
52Y1014 RoHS | LM TECHNOLOGIES | Each | 1+ $29.000 10+ $27.370 25+ $26.690 50+ $24.480 100+ $23.290 More Pricing... | Bluetooth 4.1 + EDR | Class 1 | - | USB | - | - | -86 dBm | - | - | - | 5V | 5V | - | - | -20 °C to 75 °C | - | CE, FCC, IC | - | ||||
43W6001 RoHS | LM TECHNOLOGIES | Each | 1+ $34.810 5+ $33.290 10+ $31.750 25+ $30.190 50+ $28.510 More Pricing... | Bluetooth 2.1 + EDR | Class 2 | - | SPI, UART, USB | - | - | - | - | - | - | 3V to 5.5V | 3V to 5.5V | - | - | -10 °C to 70 °C | - | CE, FCC | - | ||||
56AC8449 RoHS | LM TECHNOLOGIES | Each | 1+ $28.570 10+ $26.970 25+ $26.300 50+ $24.120 120+ $22.940 More Pricing... | Bluetooth 2.1 + EDR, 3.0, 4.1 | Class 1 | - | UART | - | - | -83 dBm | - | - | - | 3 V to 4.8 V | 3 V to 4.8 V | - | - | -20 °C to 60 °C | - | - | LM832 Series | ||||
56AC8448 RoHS | LM TECHNOLOGIES | Each | 1+ $28.570 10+ $26.970 25+ $26.300 50+ $24.120 120+ $22.940 More Pricing... | Bluetooth 2.1 + EDR, 3.0, 4.1 | Class 1 | - | UART | - | - | -83 dBm | - | - | - | 3 V to 4.8 V | 3 V to 4.8 V | - | - | -20 °C to 60 °C | - | - | LM832 Series | ||||
43AC0164 RoHS | LM TECHNOLOGIES | Each | 1+ $28.760 5+ $27.510 10+ $26.250 25+ $24.950 50+ $23.560 More Pricing... | Bluetooth 4.1 | - | - | I2C, UART | - | - | -92 dBm | - | - | - | 3.3 V to 3.6 V | 3.3 V to 3.6 V | - | - | -30 °C to 85 °C | - | - | - | ||||
43AC0165 RoHS | LM TECHNOLOGIES | Each | 1+ $29.150 5+ $27.890 10+ $26.590 25+ $25.290 50+ $23.880 More Pricing... | Bluetooth 4.1 | - | - | I2C, UART | - | - | -92 dBm | - | - | - | 3.3 V to 3.6 V | 3.3 V to 3.6 V | - | - | -30 °C to 85 °C | - | - | - | ||||
29AH1077 RoHS | LM TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Bluetooth 2.0, 2.1 | Class 1 | - | SPI, RS232 | - | - | -86 dBm | - | - | - | 4 V to 12 V | 4 V to 12 V | - | - | -10 °C to 70 °C | - | - | - | ||||
49P5373 | Each | Pricing is unavailable. Please contact customer services. | - | Class 1 | - | - | - | - | -83 dBm | - | - | - | 3V to 3.6V | - | - | - | - | - | - | - | |||||