Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3001
Newark Part No.29AH1077
Technical Datasheet
Bluetooth VersionBluetooth 2.0, 2.1
Bluetooth ClassClass 1
InterfacesSPI, RS232
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range4 V to 12 V
Supply Voltage Range4 V to 12 V
Operating Temperature Range-10 °C to 70 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 2.0, 2.1
Interfaces
SPI, RS232
Supply Voltage Range
4 V to 12 V
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-86 dBm
Supply Voltage Range
4 V to 12 V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate