New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Security
                      3. Access Control
                      4. Access Control Alarms
                      Print Page

                      12006

                      Alarm, Mugger Stopper Plus, With Built-in Flashlight, 120 dB

                      SAFETY TECHNOLOGY 12006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAFETY TECHNOLOGY
                      Manufacturer Part No12006
                      Newark Part No.32T0358
                      Product RangeStopper Plus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSAFETY TECHNOLOGY
                      Manufacturer Part No12006
                      Newark Part No.32T0358
                      Product RangeStopper Plus Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeStopper Plus Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The Mugger Stopper Plus is the best new personal alert product available. Mugger Stopper Plus helps stop mugger attacks or harassment two ways one way with an ear piercing 120dB alarm or with an attention grabbing strobe light. This two-way action also makes it more effective in summoning aid in case of an injury or fall. In addition, the built-in light can be used as a flashlight to help you find your keys or the keyhole on those dark, moonless nights.

                      • Handy built-in flashlight to find keys
                      • Activate by pulling pin out on top of unit
                      • Carry in pocket or purse
                      • With belt clip, can be worn on hip to resemble cell phone or pager
                      • Makes an ideal gift or stocking stuffer
                      • Shock resistant and lightweight
                      • 120dB, 9VDC battery operated alarm (battery not included)

                      Technical Specifications

                      Product Range

                      Stopper Plus Series

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate