New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Security
                      3. Intrusion Detection
                      4. Alarm Switches
                      Print Page

                      SM-226R-3Q

                      Alarm Switch, Alarm Sensor, SPST-NO, SPST-NC, SPST, 110 mm, 44 mm

                      SECO-LARM SM-226R-3Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSECO-LARM
                      Manufacturer Part NoSM-226R-3Q
                      Newark Part No.47Y5921
                      Product RangeAlarm Sensor
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSECO-LARM
                      Manufacturer Part NoSM-226R-3Q
                      Newark Part No.47Y5921
                      Product RangeAlarm Sensor
                      Product RangeAlarm Sensor
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch TypeSPST
                      External Height110mm
                      External Width-
                      External Depth44mm
                      No. of Contacts3 Contact
                      SVHCTo Be Advised

                      Product Overview

                      SM-226R-3Q is a 2-3/4″ (70mm) gap, open/closed loop (3 wires), overhead door magnetic contact. It is used for overhead doors in both industrial and residential situations where a wide gap is present. Switch contained in curved, low-profile cast-aluminum housing for surface mounting on garage floor. The magnet is enclosed in epoxy compound inside an aluminum case for direct installation to the garage door with no projecting bracket to break or serve as a handle.

                      • Adjustable to fit most door-channel widths
                      • 24″ (61cm) wire leads enclosed in armored cable
                      • Contact reed switch has deactivated rhodium on gold under plating for a longer expected life
                      • IP66 weatherproof
                      • Lifetime limited warranty
                      • NO/NC/COM (SPDT) electrical configuration
                      • Deactivated rhodium on gold under-plating contacts
                      • 0.2A at 10V DC (max.) 3W (max) contact rating
                      • Operating temperature range from -25ºC to 70ºC
                      • Dimension is 4-11/32″ x 1-3/4″ x 27/64″ switch, 3-35/64″ x 1-5/16″ x 1-27/64″ magnet

                      Technical Specifications

                      Product Range

                      Alarm Sensor

                      Switch Type

                      SPST

                      External Width

                      -

                      No. of Contacts

                      3 Contact

                      Contact Configuration

                      SPST-NO, SPST-NC

                      External Height

                      110mm

                      External Depth

                      44mm

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate