Print Page
SM-4102-TQ/W
Alarm Switch, SPST, Reed Switch, 11 mm, 9 mm, 28 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $4.310 |
Price for:Each
Minimum: 10
Multiple: 1
$43.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4102-TQ/W
Newark Part No.47Y5924
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeReed Switch
External Height11mm
External Width9mm
External Depth28mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Stubby Quick-Connect Used for protecting sliding doors and windows where space is limited.
- Circuit type N.C. Operation gap
- 1", (25mm)
- Color White
- Case High-impact ABS plastic
- Contact Gold-plated
- Contacts Iridium-plated
- Contact rating 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles
- 50 Million (0.1mA@5VDC)
- Switch dimensions 1-1/8"x7/16"x3/8" (28x11x9mm)
- Magnet dimensions
- Magnet dimensions 3/4"x7/16"x3/8" (19x11x9mm)
- Magnet Rare-earth Neodymium
Technical Specifications
Product Range
-
Switch Type
Reed Switch
External Width
9mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
11mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate