Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO8D2M
Newark Part No.59AC8545
Technical Datasheet
Resolution3840 x 2160 Pixels
Supply Voltage12VDC
Illumination Min0.05lx
Camera Lens Style2.8mm to 12mm Motorized
Product Range-
SVHCTo Be Advised
Product Overview
- Supports up to 4K resolution in 16:9 widescreen format
- Built-in standard PoE (IEEE 802.3af)
- Adaptive IR LEDs reduce IR saturation
- IR Range: 160’ (depending on scene reflection)
- True Day/Night operation (IR cut filter)
- Micro SD slot for edge recording (card not included)
- 2-way audio communication
- Sensor inputs and relay output
- IP67 compliant, weather resistant
- IK10 compliant, vandal resistant
- Junction box included
- UL listed
- Conformant with ONVIF Profile S
Technical Specifications
Resolution
3840 x 2160 Pixels
Illumination Min
0.05lx
Product Range
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Motorized
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate