New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Dome
                      Print Page

                      82-18265

                      Day/Night Dome Camera, 700TVL CMOS, IR, 12VDC, Gray

                      DEFENDER SECURITY 82-18265
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-18265
                      Newark Part No.55X1001
                      Product RangeCameras Outdoor
                      See all Technical Docs
                      64 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$9.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-18265
                      Newark Part No.55X1001
                      Product RangeCameras Outdoor
                      Image Sensor Size-
                      Resolution700TVL
                      Supply Voltage12VDC
                      Illumination Min0.5lx
                      Camera Lens Style3.6mm
                      IR Range Max20m
                      Product RangeCameras Outdoor
                      SVHCTo Be Advised

                      Product Overview

                      700TVL Day/Night Dome Camera Rugged, outdoor rated, high-resolution turret dome style camera that sees up to 65ft at night with 24Ωn-board IR LEDs. This camera also features a 700TVL CMOS sensor with an integrated IR cut filter that renders excellent color-to-b&w transition.

                      • 700TVL resolution
                      • Aptina CMOS sensor designed for both low light and highdynamic range scene performance
                      • 3.6mm fixed lens
                      • 24 IR LEDs with internal IR cut filter renders excellent color-to-b&w transition
                      • .5Lux/0.0Lux (with IR LEDs on)
                      • Power: DC12V
                      • Color: Gray

                      Applications

                      Video & Vision, Security

                      Technical Specifications

                      Image Sensor Size

                      -

                      Supply Voltage

                      12VDC

                      Camera Lens Style

                      3.6mm

                      Product Range

                      Cameras Outdoor

                      Resolution

                      700TVL

                      Illumination Min

                      0.5lx

                      IR Range Max

                      20m

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate