Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18300
Newark Part No.55X1008
Product RangeOutdoors Dome Cameras
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $114.260 |
Price for:Each
Minimum: 1
Multiple: 1
$114.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18300
Newark Part No.55X1008
Product RangeOutdoors Dome Cameras
Image Sensor Size-
Resolution1000TVL
Supply Voltage12VDC
Illumination Min0.05lx
Camera Lens Style2.8mm to 12mm Varifocal
IR Range Max30m
Product RangeOutdoors Dome Cameras
SVHCTo Be Advised
Product Overview
1000TVL Professional Day/Night Varifocal Dome Camera Featuring the new Sony Exmor 1000TVL CMOS image sensor, this camera delivers advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation. Other features include OSD menu control, an IR cut filter to control night-to-day color clarity, a weatherproof (IP67) housing with wall mount bracket and a versatile varifocal lens.
- 1000TVL resolution
- Sony Exmor CMOS sensor
- 2.8~12mm varifocal lens
- 30 IR LEDs with internal IR cut filter (approx. 75ft illunination distance)
- .05Lux/0.0Lux (with IR LEDs on)
- Bracket: wall mount pendant (included)
- Power: DC12V
- Color: White
Applications
Audio & Video, Security, Imaging, Video & Vision
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Varifocal
Product Range
Outdoors Dome Cameras
Resolution
1000TVL
Illumination Min
0.05lx
IR Range Max
30m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate