Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoKST-HI50-C604
Newark Part No.31Y6500
Product RangeIndoor Dome Cameras
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoKST-HI50-C604
Newark Part No.31Y6500
Product RangeIndoor Dome Cameras
Image Sensor Size-
Resolution600TVL
Supply Voltage12VDC
Illumination Min0.3lx
Camera Lens Style3.6mm
IR Range Max15m
Product RangeIndoor Dome Cameras
SVHCNo SVHC (07-Jul-2017)
Product Overview
600TVL Indoor Day/Night Dome Camera with OSD This high resolution analog day/night surveillance camera is ideal for both commercial and residential installations. With an integrated OSD (On-Screen Display) control switch, an internal IR cut filter, and 3D-DNR this camera satisfies virtually all the basic requirements for a dependable, versatile, CCTV camera.
- 600TVL resolution
- 3.6mm fixed lens
- Dual glass; no IR diffusion/reflection
- Internal IR cut filter
- Dual IR Array LEDs
- Night vision distance: 50ft
- 3D-DNR (Digital Noise Reduction)
- .3Lux/0.0Lux (with IR LEDs on)
- Power: DC12V (not included)
- Color: White
- Housing: ABS/White
Applications
Audio & Video, Security, Facility & Safety ID, Imaging, Video & Vision
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
Indoor Dome Cameras
Resolution
600TVL
Illumination Min
0.3lx
IR Range Max
15m
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate