New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Cameras
                                                                                                  5. IP / Network
                                                                                                  Print Page

                                                                                                  82-20295

                                                                                                  3MP Indoor IP Cube Camera with PoE

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-20295
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-20295
                                                                                                  Newark Part No.56Y0617
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-20295
                                                                                                  Newark Part No.56Y0617
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Image Sensor Size1/3 "
                                                                                                  Resolution2048 x 1536 Pixels
                                                                                                  Supply Voltage12VDC
                                                                                                  Illumination Min0.07lx
                                                                                                  Camera Lens Style-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3MP Indoor IP Cube Camera with PoE Get fantastic resolution from this IP Cube Camera. PoE-ready, this camera is a full-featured, economical 3MP IP camera ideal for indoor surveillance. Featuring 3D Dynamic Noise Reduction (DNR) and Digital Wide Dynamic Range (DWDR), this camera handles the most extreme lighting conditions to render the best color image possible.

                                                                                                  • 3MP high resolution
                                                                                                  • HD real-time video
                                                                                                  • PIR detection
                                                                                                  • IR LEDs (up to 10m)
                                                                                                  • DWDR, 3D DNR and BLC
                                                                                                  • PoE
                                                                                                  • SD/SDHC/SDXC card slot (up to 64GB)
                                                                                                  • Power: 12VDC (adapter not included...use>

                                                                                                  Technical Specifications

                                                                                                  Image Sensor Size

                                                                                                  1/3 "

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Camera Lens Style

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution

                                                                                                  2048 x 1536 Pixels

                                                                                                  Illumination Min

                                                                                                  0.07lx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate