Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20295Copy
Newark Part No.56Y0617
Technical Datasheet
Image Sensor Size1/3 "
Resolution2048 x 1536 Pixels
Supply Voltage12VDC
Illumination Min0.07lx
Camera Lens Style-
Product Range-
SVHCTo Be Advised
Product Overview
3MP Indoor IP Cube Camera with PoE Get fantastic resolution from this IP Cube Camera. PoE-ready, this camera is a full-featured, economical 3MP IP camera ideal for indoor surveillance. Featuring 3D Dynamic Noise Reduction (DNR) and Digital Wide Dynamic Range (DWDR), this camera handles the most extreme lighting conditions to render the best color image possible.
- 3MP high resolution
- HD real-time video
- PIR detection
- IR LEDs (up to 10m)
- DWDR, 3D DNR and BLC
- PoE
- SD/SDHC/SDXC card slot (up to 64GB)
- Power: 12VDC (adapter not included...use>
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
-
SVHC
To Be Advised
Resolution
2048 x 1536 Pixels
Illumination Min
0.07lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
