New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Lens
                                                                                                  Print Page

                                                                                                  VF3.58DC

                                                                                                  3.5-12mm DC Auto Iris Varifocal Lens

                                                                                                  SPECO
                                                                                                  SPECO VF3.58DC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoVF3.58DC
                                                                                                  Newark Part No.33AC3449
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  SPECO
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoVF3.58DC
                                                                                                  Newark Part No.33AC3449
                                                                                                  Focal Length Min3.5mm
                                                                                                  Focal Length Max8mm
                                                                                                  Iris TypeVari Focal Auto
                                                                                                  Aperturef/1.4
                                                                                                  Lens Mounting-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3.5-8mm auto iris varifocal lens

                                                                                                  • Focal Length 3.5mm to 8mm
                                                                                                  • Aperture Range f/1.4
                                                                                                  • Compatibility CS Mount Cameras

                                                                                                  Technical Specifications

                                                                                                  Focal Length Min

                                                                                                  3.5mm

                                                                                                  Iris Type

                                                                                                  Vari Focal Auto

                                                                                                  Lens Mounting

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Focal Length Max

                                                                                                  8mm

                                                                                                  Aperture

                                                                                                  f/1.4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.