Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR9G01818XX
Newark Part No.32H6270
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current1.8kA
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleDO-200AC
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current21.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.2V
Diode Case Style
DO-200AC
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
1.8kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
21.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate