Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR5031210RSWA
Newark Part No.99F8540
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max4.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-205AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2.2kA
Diode MountingStud
Product Range-
Product Overview
The R5031210RSWA is a Fast Recovery Rectifier Diode with high surge current rating. It is suitable for inverters, choppers, transmitters and freewheeling diode applications.
- Fast recovery time
- Soft recovery characteristics
- High rated blocking voltage
- Special electrical selection for parallel and series operation
- Glazed ceramic seal gives high voltage creepage and strike paths
- -40 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
4.5V
Diode Case Style
DO-205AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
100A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate